City College of San Francisco: Electronics 101 Parts Kit

Jameco Kitpro
KIT-CCSF-101
You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-STCLD-CSCI220 KIT-STCLD-CSCI220
KIT-NJIT-IEEE KIT-NJIT-IEEE
KIT-YC-ELT126 KIT-YC-ELT126
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
New Product

$51.51 ea


  • Jameco Part no.: 2316767
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-CCSF-101
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

City College of San Francisco: Electronics 101 Parts Kit

Kit Includes:

Part No.
Qty.
Description
178597
10
BJT NPN Transistor General Purpose 40V 200mA TO-92-3
198731
2
9V Energizer® Alkaline Battery
216427
2
9V Battery Holder with 6 Inch Wires
202403
2
Photocell CdS 3-11K Ohm at 10lux 200K at 0lux 100mW 150V
210032
2
Incandescent Lamp #7382 (T-1 3/4) Bi Pin 14VDC 80mA
790081
10
LED Red Diffused 5mm (T-1 3/4) 623nm 60mcd 60VA
2120452
1
Piezo Buzzer 3-20VDC 8mA 2900Hz 85dB 2Pin
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
20723
1
830-Point Solderless Breadboard 6.5" x 2.125"
2161406
2
3/8 Inch Square Cermet Potentiometer 100K Ohms 1/2 Watt 1 Turn Thru Hole
2239146
1
2 Inch Round Paper 8Ω Ferrite Speaker with 2 Inch Leads and 2-Pin Female Connector
2279527
2
Push Button Tactile Switch Momentary SPST 12Volt 50mA
2312447
3
Ceramic Capacitor 10000pF 20% 100V X7R Radial
26315
2
Miniature Toggle Switch SPDT ON-OFF-ON 5A 120VAC PCB Mounting MTS103A2
26367
1
Miniature Toggle Switch DPDT ON-ON 5A 120VAC PCB 1/4 Inch Mounting
27423
3
IC LM555CN Single Timer
29891
10
10 uF 50 Volt Radial Capacitor
35991
10
Diode 1N4004 400 Volt 1 Amp Silicon Rectifier
160119
2
SCR T106D1 400 Volt 4 Amp Sensitive Gate TO-220
690380
10
10 Ohm Resistor Carbon Film 5% 1/4 Watt (250mW)
690620
10
100 Ohm Resistor Carbon Film 5% 1/4 Watt (250mW)
690700
10
220 Ohm Resistor Carbon Film 5% 1/4 Watt (250mW)
690865
10
1k Ohm Resistor Carbon Film 5% 1/4 Watt (250mW)
690945
10
2.2k Ohm Resistor Carbon Film 5% 1/4 Watt (250mW)
690988
10
3.3k Ohm Resistor Carbon Film 5% 1/4 Watt (250mW)
691067
10
6.8k Ohm Resistor Carbon Film 5% 1/4 Watt (250mW)
691155
10
16K Ohm Resistor Carbon Film 5% 1/4 Watt (250mW)
691366
10
120K Ohm Resistor Carbon Film 5% 1/4 Watt (250mW)
691420
10
220k Ohm Resistor Carbon Film 5% 1/4 Watt (250mW)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product