Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MCU Kit for College of DuPage

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-WMU-ECE2100 KIT-WMU-ECE2100
KIT-GM-ECE101 KIT-GM-ECE101
KIT-UT-EECS3400 KIT-UT-EECS3400
KIT-UT-EECS4600 KIT-UT-EECS4600
KIT-UT-EECS2300 KIT-UT-EECS2300
New Product

$70.74 ea


  • Jameco Part no.: 2295143
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-COD-MCU
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

MCU Kit for College of DuPage

Kit Includes:

Part No.
Qty.
Description
153252
4
Single Pole Single Throw Off Momentary On 12 Volt DC @ 150 mA Tactile Pushbutton Switch
20774
1
1660-Point Solderless Breadboard 6.5"Lx4.3"W
2151486
1
Arduino Uno R3 DIP Edition (Revision 3) - Genuine!
2161393
4
1/2 Watt 3/8 Inch 5k Ohm Square Cermet Potentiometer
2219559
3
LED Super Bright RGB Diffused 5mm (T-1 3/4) Common Cathode 4 Pin
2237044
1
65 Piece Male to Male Jumper Wire Set
2245407
1
HC-SR05 Ultrasonic Distance Sensor
2258831
2
3-Pin SPDT Slide Switch
2280799
1
LED Display 7-Segment Green 0.56 Inch Common Anode RHDP 2.4mcd
2289855
5
0.1uF 16V ±20% Ceramic Disc Capacitor
2295423
1
16 x 2 Character LCD Black Text with Yellow-Green Backlight and Pre-Soldered Headers
24782
2
LED Display 7-Segment Red 0.30 Inch Common Cathode LHDP/RHDP 2.5mcd
27423
2
IC LM555CN Single Timer
278387
1
Temperature Sensor Analog Low Voltage
330431
5
1µF 25V 20% Radial Capacitor 85C 5x11x1.5mm
333973
5
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
34761
5
LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA
34825
5
LED Yellow Diffused 5mm (T-1 3/4) 585nm 12mcd 36VA
46105
2
IC 74HC595 8-Bit Shift Register Output Latches and Eight 3-State Outputs
46640
2
IC 74LS14 HEX SCHMITT TRIGGER INVERTER
49699
2
IC 74165 Parallel-Load 8-Bit Serial Shift Register
690700
10
Carbon Film Resistor 220 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
696984
2
DIP Switch 8 Position Raised Slide SPST 2.5mm Pitch
81517
5
Capacitor Monolithic Ceramic 0.001µF 50V ±20%
94212
5
10uF 25V 20% Radial Capacitor 85C 4x5x1.5mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product