CSU Monterey Bay - Spring 2021 CSUMB Physics

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-STCLD-CSCI220 KIT-STCLD-CSCI220
KIT-NJIT-IEEE KIT-NJIT-IEEE
KIT-YC-ELT126 KIT-YC-ELT126
KIT-CCSF KIT-CCSF
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
New Product

$51.03 ea


  • Jameco Part no.: 2316679
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-CSUMB
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

CSU Monterey Bay - Spring 2021 CSUMB Physics

Kit Includes:

Part No.
Qty.
Description
2185483
1
Alligator Clip Test Leads - 2 Pack Red and Black
109154
1
9V Battery Snap with 6 Inch 26 AWG Wires
198731
1
9V Energizer Alkaline Battery
198707
4
AA Energizer Alkaline Battery
216152
1
4x AA Battery Holder with 6" Wires
2134993
1
830-Point Breadboard with 70-Piece Jumper Wire Kit Super Combo
158298
1
1000 uF 25V 20% Radial Capacitor 105C 10x17x5mm
93761
2
100 uF 25 Volt Radial Capacitor
29891
2
10 uF 50 Volt Radial Capacitor
645618
1
Manual Ranging Mini Digital Multimeter
103887
3
Fuse GMA Fast Acting 0.25A (250mA) 250V 5mm x 20mm
34761
2
LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA
333973
2
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
2118791
1
3/8" 10 kOhm 1/2 Watt Square Cermet Potentiometer
661757
10
Resistor Carbon Film 10k Ohm 1/2 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
691227
10
Resistor Carbon Film 33k Ohm 1/4 Watt 5%
691500
10
Resistor Carbon Film 470k Ohm 1/4 Watt 5%
2258831
3
3-Pin SPDT Slide Switch
207037
1
Thermistor NTC K +/-10% 10k Ohm
207441
1
Thermistor NTC K +/-10% 5000 Ohm


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product