Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

BSC Digitial II Lab for Bismarck State College

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
KIT-CSU NORTHRIDGE KIT-CSU NORTHRIDGE

$23.69 ea


  • Jameco Part no.: 2273503
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-DIGITAL II LAB-BSC
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $23.69
100+ $15.69

Request a Large Quantity Quote

BSC Digitial II Lab for Bismarck State College

Kit Includes:

Part No.
Qty.
Description
46404
3
Triple 3 Input Positive NAND Gate DIP 14
47773
1
4 Line BCD to 10 Line Decimal Decoder DIP-14
47790
1
BCD to 7 Segment Decoder Driver DIP 16
48004
1
Dual D-Type Flip-Flop DIP-14
48021
1
4-Bit Bi-Stable Latch DIP-16
46607
1
3-TO-8 Decoder/Demultiplexer DIP-16
46623
1
Dual 2-to-4 Decoder/Demultiplexer DIP-16
46682
1
8 to 3 Line Priority Encoder DIP 16
46703
1
1-to-8 Data Selector/Multiplexer DIP-16
46720
1
Dual 4-to-1 Data Selector/Multiplexer DIP-16
38842
1
8 Position DIP Switch Standard Raised Slide SPST DIP-16
108599
1
1k Ohm 2% Bussed Resistor Network 16 Pin 125 mWatt
108572
1
330 Ohm 2% Bussed Resistor Network 16 Pin 125 mWatt
333973
10
LED Uni-Color Red 660nm 2-Pin T-1 3/4 (5mm)
24740
1
7-Segment Display Red Common Anode 1 Digit 697 nm Left Hand/Right Hand Decimal Point
13098
1
Single 8-Ch Analog Multiplexer DIP-16
697557
1
LED Bi-Color Green/Red 565nm/697nm 3-Pin T1-3/4 Common Cathode
47423
2
4-Bit Binary Full Adder with Fast Carry DIP-16
46447
1
Dual J-K Negative-Edge-Triggered Flip-Flop DIP-16


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product