Forrest M. Mims III: Fridge Alarm Kit

You may also like:
CJKIT-20829 CJKIT-20829
JE-PIR ALARM JE-PIR ALARM
MK108 MK108
K2604 K2604
K6400 K6400
PEM7D PEM7D

$19.95 ea

6 ship on Jun. 18


  • Jameco Part no.: 2158717
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-FA2
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $19.95
5+ $17.95

Request a Large Quantity Quote

Forrest M. Mims III: Fridge Alarm Kit

Without Engineer's Mini Notebook: Volume 3

Have a food burglar in your midst, or just trying to keep the midnight snackers at bay? You need a fridge alarm. This handy little gadget sits quietly in the fridge until someone opens the door. When the door opens, it turns on the light inside the fridge. The light triggers the photocell on the alarm causing it to emit a shrill tone. It may not stop the perpetrator, but it will make them think twice about opening the fridge door again. Visit the Jameco Workshop page for complete build instructions.

Fridge Alarm Kit Includes:

Part No.
Qty.
Description
38236
1
Transistor, 2N2222A
335557
1
Buzzer, Piezo, 3400Hz, 90dB
202454
1
Photocell
43001
1
Potentiometer, 3/8" Sq. Cermet, 10K Ω
198731
1
9V Battery
216427
1
Battery Holder, 9V snaps
---
1
Fridge Alarm PCB
---
1
Instructions
About Forrest Mims III

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product