Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Florida Polytechnic University Kit - EGN3015C

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
ENMU-EET437 ENMU-EET437
KIT-COD-MCU KIT-COD-MCU
BEEP LAB ENSEMBLE BEEP LAB ENSEMBLE
KIT-WMU KIT-WMU
KIT-SUNY-ANALOG KIT-SUNY-ANALOG
New Product

$78.42 ea


  • Jameco Part no.: 2312103
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-FPT-EGN3015C
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Florida Polytechnic University Kit - EGN3015C

Kit Includes:

Part No.
Qty.
Description
127271
1
Screwdriver Phillips Blade Technician Type
2109763
1
Piezo Film LDT0 Solid State Switch - Vibration Sensor
2118791
1
3/8" 10 kOhms 1/2 Watt Square Cermet Potentiometer
2128260
1
1/2 Inch Circular Force Sensing Resistor
2131127
1
3-1/2 Digit Mini Digital Multimeter - 19 Ranges
2144411
1
DFRobot LCD Shield for Arduino
2203961
1
Slide Potentiometer Linear Taper 10K Ohm 200mW 20% 60mm Slide Travel
2213456
1
30 Pack of 7.8" Male to Female Jumper Wires
2219559
1
LED Super Bright RGB Diffused 5mm (T-1 3/4) Common Cathode 4 Pin
2229175
1
400-Point Translucent Solderless Breadboard
2229191
1
65 Piece Reinforced Jumper Wire Set
2234126
2
NTC Thermistor Probe 10k ohm 1% 2 Foot Lead Wires
2279519
1
Empty Clear Top Orange Box for Kits and Storage
2283863
1
Keyestudio Uno R3 Development Board
2293799
1
4-Pack 24 AWG Alligator Clip Test Leads 21"L
241146
1
3/8" Square 10KΩ 1/2W 25-Turn Trimming Potentiometer
25523
2
Capacitor Monolithic Ceramic 0.1µF 50V ±20%
29891
2
10 uF 50 Volt Radial Capacitor
333973
2
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
34761
2
LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA
690380
10
Resistor Carbon Film 10 Ohm 1/4 Watt 5%
690620
10
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
690697
10
Resistor Carbon Film 200 Ohm 1/4 Watt 5%
690742
10
Resistor Carbon Film 330 Ohm 1/4 Watt 5%
690785
10
Resistor Carbon Film 470 Ohm 1/4 Watt 5%
690822
10
Resistor Carbon Film 680 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
690988
10
Resistor Carbon Film 3.3k Ohm 1/4 Watt 5%
691067
10
Resistor Carbon Film 6.8k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
825934
1
IC INA126PA Micro Power Instrumentation Amplifier 36V 250uA


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product