George Mason University ECE 101 Intro to Electrical/Computer Engineering Lab Kit

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-UT-EECS3400 KIT-UT-EECS3400
New Product

$53.87 ea


  • Jameco Part no.: 2312143
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-GM-ECE101
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

George Mason University ECE 101 Intro to Electrical/Computer Engineering Lab Kit

Kit Includes:

Part No.
Qty.
Description
38236
2
2N2222A NPN Switching Transistor 40V 800mA TO-18
46287
2
IC 74LS02 QUAD 2-INPUT POSITIVE NOR GATE
46375
2
IC 74LS08 Quad 2-Input Positive AND Gate
48004
2
IC 74LS74 DUAL D-TYPE FLIP-FLOP
48098
2
IC 74LS86 QUAD 2-INPUT EXCLUSIVE OR GATE
149948
2
Switch Push Button Tactile SPST OFF-(ON) 15 VDC @ 20mA Actuator Height 0.13 Inch
206519
2
LED Super Bright Red Non Diffused 5mm (T-1 3/4) 660nm 900mcd
2133464
2
LED Square Yellow Diffused 3mm x 3mm 590nm 100mcd
34761
4
LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA
26833
2
.001 uF 100 Volt Mylar Capacitor
2296367
2
Ceramic Capacitor 0.1uF (100nF) 20% 50V Z5U Axial
1156314
1
1/4 Inch Square Cermet Potentiometer 1K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
690697
10
Resistor Carbon Film 200 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
691032
10
Resistor Carbon Film 5.1k Ohm 1/4 Watt 5%
691278
10
Resistor Carbon Film 51k Ohm 1/4 Watt 5%
153315
1
Pocket Trim Potentiometer Adjustment Tool Glass Filled Body Stainless Steel Blade
696888
1
DIP Switch On Off Single Pole Single Throw 4 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube
20723
1
830-Point Solderless Breadboard 6.5" x 2.125"
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
220759
1
2000 Count 9 Function Digital Multimeter
2218919
1
Alligator Clip to Stackable Banana Plug Cable
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product