George Mason University ECE 285-2 Electric Circuit Analysis I Lab Kit

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-BENEAT-6502 KIT-BENEAT-6502

$14.99 ea


  • Jameco Part no.: 2316199
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-GM-ECE285-2
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

George Mason University ECE 285-2 Electric Circuit Analysis I Lab Kit

Kit Includes:

Part No.
Qty.
Description
208240
1
Choke Axial Conformal 1000uH 160mA 5%
2229837
1
4700 pF (0.0047uF) 100V Ceramic Bead Axial Capacitor X7R
22971
4
IC LF356N JFET Input Operational Amplifier 22V 610mW
333973
2
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
198731
1
9V Energizer® Alkaline Battery
109154
1
9V Battery Snap with 6 Inch 26 AWG Wires
661503
10
Resistor Carbon Film 1.0k Ohm 1/2 Watt 5%
661571
10
Resistor Carbon Film 2K Ohm 5% 1/2 Watt
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
661618
10
Resistor Carbon Film 3K Ohm 1/2 Watt 5%
691024
10
Resistor Carbon Film 4.7k Ohm 1/4 Watt 5%
691032
10
Resistor Carbon Film 5.1k Ohm 1/4 Watt 5%
691083
10
Resistor Carbon Film 8.2k Ohm 1/4 Watt 5%
691104
20
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
94161
1
1µF 50V 20% Radial Capacitor 85C 4x5x1.5mm


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product