George Mason University ECE 286-1 Electric Circuit Analysis II Lab Kit

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-BENEAT-6502 KIT-BENEAT-6502

$19.30 ea


  • Jameco Part no.: 2316207
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-GM-ECE286-1
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

George Mason University ECE 286-1 Electric Circuit Analysis II Lab Kit

Kit Includes:

Part No.
Qty.
Description
661503
10
Resistor Carbon Film 1.0k Ohm 1/2 Watt 5%
690620
10
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
2289887
3
Metallized Film Capacitor 0.1uF (100nF) 250 Volt 10% Axial
642741
3
Choke Axial High Current RF 10,000uH 125mA 10%
24539
4
IC LM741CN Operational Amplifier 18V 500mW 0-to 70C
20723
1
830-Point Solderless Breadboard 6.5" x 2.125"


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product