George Mason University ECE 334-2 Linear Electronics Lab Kit

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-BENEAT-6502 KIT-BENEAT-6502

$56.50 ea


  • Jameco Part no.: 2316247
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-GM-ECE334-2
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

George Mason University ECE 334-2 Linear Electronics Lab Kit

Kit Includes:

Part No.
Qty.
Description
38236
6
2N2222A NPN Switching Transistor 40V 800mA TO-18
35975
4
Diode 1N4001 50 Volt 1 Amp General Purpose Rectifier
35941
1
Diode 1N270 Germanium 1 Volt @ 200Ma
177949
1
Diode 1N5817 Schottky 20 Volt 1A
179004
1
Zener Diode 1N5225B 3 Volt 5% 500mw DO-35
24133
2
IC LM386N-3 Low Voltage Audio Power Amplifier 700mW
24539
3
IC LM741CN Operational Amplifier 18V 500mW 0-to 70C
853599
1
Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
240590
1
5K ohm 1/2W 25-Turn Cermet Trimmer Potentiometer
320362
1
Speaker Round Ferrite 2 Inch 8 Ohm 200mW 320Hz-4kHz Paper Cone
2302471
1
Magnetic Transducer 2730 Hz 5V 9x5mm 1" Wire Leads
153315
1
Pocket Trim Potentiometer Adjustment Tool Glass Filled Body Stainless Steel Blade
16096
1
47pF 500 Volt Mica Capacitor
26884
2
.01 uF 100 Volt Mylar Capacitor
1946172
1
.068 uF Mylar Capacitor
94161
2
1µF 50V 20% Radial Capacitor 85C 4x5x1.5mm
198839
2
Capacitor Radial 10 uF 16v 85c 6mm X 11mm Increments Of 10
31114
1
47uF 50V Radial Electrolytic Capacitor ±20& 85C
94289
1
Capacitor 100 uF 16 Volt 20% 6x5mm Radial 2.5mm 125ma 2000 Hours
198872
1
Capacitor Radial 220 uF 16 Volt 20% 85c 6.3x11x2.5mm
690558
10
51 Ohm 1/4 Watt Carbon Film Resistor 5%
690620
10
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
690793
10
Resistor Carbon Film 510 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690937
10
Resistor Carbon Film 2k Ohm 1/4 Watt 5%
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
691008
10
Resistor Carbon Film 3.9k Ohm 1/4 Watt 5%
691032
10
Resistor Carbon Film 5.1k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691147
10
Resistor Carbon Film 15k Ohm 1/4 Watt 5%
691227
10
Resistor Carbon Film 33k Ohm 1/4 Watt 5%
691260
10
Resistor Carbon Film 47k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
691585
10
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%
691171
10
Resistor Carbon Film 20k Ohm 1/4 Watt 5%
691180
10
Resistor Carbon Film 22k Ohm 1/4 Watt 5%
2218919
1
Alligator Clip to Stackable Banana Plug Cable
220759
1
2000 Count 9 Function Digital Multimeter
256031
5
Transistor BS170 TO-92 Transistor N Channel MOSFET 60 Volt


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product