Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

George Mason University ECE 434-1 Linear Electronics II Lab Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
ENMU-EET437 ENMU-EET437
KIT-COD-MCU KIT-COD-MCU
BEEP LAB ENSEMBLE BEEP LAB ENSEMBLE
KIT-WMU KIT-WMU
KIT-SUNY-ANALOG KIT-SUNY-ANALOG
New Product

$27.38 ea


  • Jameco Part no.: 2316255
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-GM-ECE434-1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

George Mason University ECE 434-1 Linear Electronics II Lab Kit

Kit Includes:

Part No.
Qty.
Description
38236
7
2N2222A NPN Switching Transistor 40V 800mA TO-18
27423
2
IC LM555CN Single Timer
24539
6
IC LM741CN Operational Amplifier 18V 500mW 0-to 70C
15528
1
Ceramic Disc Capacitor 470pF 50V ±20%
26884
7
.01 uF 100 Volt Mylar Capacitor
26833
2
.001 uF 100 Volt Mylar Capacitor
330422
3
Capacitor Radial 100 uF 16v 20% 85c 5x11x2mm
330431
4
1µF 25V 20% Radial Capacitor 85C 5x11x1.5mm
1946367
5
10uF 25 Volt Radial Electrolytic Capacitor 20% 85c 5x11x5mm
158327
3
Capacitor Radial 22 uF 35 Volt 20% 105c 5x11x2mm
690620
10
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
690793
10
Resistor Carbon Film 510 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690902
10
Resistor Carbon Film 1.5k Ohm 1/4 Watt 5%
690929
10
Resistor Carbon Film 1.8K Ohm (1K8) 5% 1/4 Watt
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
691024
10
Resistor Carbon Film 4.7k Ohm 1/4 Watt 5%
691041
10
Resistor Carbon Film 5.6k Ohm 1/4 Watt 5%
691067
10
Resistor Carbon Film 6.8k Ohm 1/4 Watt 5%
691083
10
Resistor Carbon Film 8.2k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691163
10
Resistor Carbon Film 18K Ohm 5% 1/4 Watt
691147
10
Resistor Carbon Film 15k Ohm 1/4 Watt 5%
691180
10
Resistor Carbon Film 22k Ohm 1/4 Watt 5%
691219
10
Resistor Carbon Film 30k Ohm 1/4 Watt 5%
691227
10
Resistor Carbon Film 33k Ohm 1/4 Watt 5%
691260
10
Resistor Carbon Film 47k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
691307
10
Resistor Carbon Film 68k Ohm 1/4 Watt 5%
2118791
1
3/8" 10 kOhms 1/2 Watt Square Cermet Potentiometer
2296367
4
Ceramic Capacitor 0.1uF (100nF) 20% 50V Z5U Axial
691585
10
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%
691201
10
Resistor Carbon Film 27k Ohm 1/4 Watt 5%
691008
3
Resistor Carbon Film 3.9k Ohm 1/4 Watt 5%


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product