Indiana State Myers Tech: ECT160

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-STCLD-CSCI220 KIT-STCLD-CSCI220
KIT-YC-ELT126 KIT-YC-ELT126
KIT-CCSF-101 KIT-CCSF-101
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO

$62.78 ea


  • Jameco Part no.: 2316519
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-ISMT-ECT160
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Indiana State Myers Tech: ECT160

Kit Includes:

Part No.
Qty.
Description
10444
1
10-Pack Alligator Clip Test Leads Multicolor 21 Inch Long
138691
5
LED Blue Diffused 5mm (T-1 3/4) 430nm 10mcd 36VA
206498
5
LED Red Non Diffused 3mm (T-1) 660nm 350mcd 30VA
206519
5
LED Super Bright Red Non Diffused 5mm (T-1 3/4) 660nm 900mcd
693901
5
LED Green Diffused 5mm (T-1 3/4) 565nm 12.5mcd 60VA
2210829
2
LED Super Bright RGB Water Clear 5mm (T-1 3/4) 3500/4K/2K mcd
333201
5
LED Green Diffused 3mm (T-1) 565nm 9.6mcd 112VA
2131127
1
3-1/2 Digit Mini Digital Multimeter - 19 Ranges
2134993
1
830-Point Breadboard with 70-Piece Jumper Wire Kit Super Combo
2152892
1
22 AWG Green Solid Tinned-Copper Hook-Up Wire 25 Feet
198731
1
9V Energizer® Alkaline Battery
2128067
1
9V Battery Holder with Cover and Switch and 6 Inch Wires
2112444
4
Lexcell 1.5 Volt Alkaline AA Battery
216072
1
1x AA Battery Holder with 6 Inch Wires
216152
1
4x AA Battery Holder with 6" Wires
2258793
1
Rounded Rectangular Speaker 8 Ohm 500 mW 80 dB
26623
1
Push Button Switch SPST-NO OFF-(ON) Red Round Button
317472
2
DPDT ON-ON Miniature Toggle Switch 5A/120VAC
76523
2
Mini Toggle Switch SPST ON-OFF 5A/125VAC
254748
1
1/4" Square Trimming Potentiometer 1MΩ 250 mW 12-Turn Top Adjust
43043
2
1/2 Watt 3/8" Square Trimming Potentiometer 2k Ohm
544913
4
Capacitor Monolithic Ceramic 0.047uF 100V X7R ±10%
661263
10
Carbon Film Resistor 100 Ohm 5% 1/2 Watt (500mW)
661327
10
Resistor Carbon Film 180 Ohm 5% 1/2 Watt
661343
10
Resistor Carbon Film 220 Ohm 1/2 Watt 5%
661423
10
Resistor Carbon Film 470 Ohm 1/2 Watt 5%
661466
10
Carbon Film Resistor 680 Ohm 1/2 Watt
661503
10
Resistor Carbon Film 1.0k Ohm 1/2 Watt 5%
661571
10
Resistor Carbon Film 2K Ohm 5% 1/2 Watt
661757
10
Resistor Carbon Film 10k Ohm 1/2 Watt 5%
661790
10
Resistor Carbon Film 15K Ohm 5% 1/2 Watt
661853
10
Resistor Carbon Film 27K Ohm 5% 1/2 Watt
661870
10
Resistor Carbon Film 33K Ohm 5% 1/2 Watt
661992
10
Resistor Carbon Film 100k Ohm 1/2 Watt 5%
662151
10
Resistor Carbon Film 470K Ohm 5% 1/2 Watt
661386
10
Resistor Carbon Film 330 Ohm 1/2 Watt 5%


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product