Make: How to Use a Breadboard STEM Kit

You may also like:
KIT-MAKE-DLVCETHRM KIT-MAKE-DLVCETHRM
Make:
KIT-MAKE-LUM KIT-MAKE-LUM
Make:
KIT-MAKE-JOF KIT-MAKE-JOF
Make:
BRUSHBOT PARTY PACK BRUSHBOT PARTY PACK
Make:
ECK#1 ECK#1
Make:
BRUSHBOT SMALL PACK BRUSHBOT SMALL PACK
Jameco Kitpro

$49.95 ea

25 ship on Dec. 3
call 1-800-831-4242 for more


  • Jameco Part no.: 2246485
  • Manufacturer: Make:
  • Manufacturer no.: KIT-MAKE-BBHBK
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Make: How to Use a Breadboard Kit

Strengthen your electronics skills with this self-guided learning course. Inside, you'll find a full-color handbook from the publishers of Make: magazine, a solderless breadboard, and all the components you’ll need. The book, How to Use a Breadboard, is illustrated with comic book-style panels to explain the basic principles of using a breadboard and then guides you through 10 fun and educational projects. Hands-on learning of how to use a breadboard will give you a solid, introductory unit in fundamental electronics. You will learn how to build the following circuits:

  • Dark Detector
  • LED Flasher
  • Electronic Cricket
  • Breathing LED
  • Screaming Siren
  • Bike Signal Light
  • Touch Switch
  • Light Theremin
  • Blues Organ
  • LED Color Organ
Unlike "building-block" packages designed for kids, this kit introduces you to fundamental electronic components and gives you practical circuits to assemble. As you gain experience building the circuits, you'll also learn how to read actual schematics (the circuit diagrams symbols that serve as the shorthand language of electronics). Bonus features include an "X-ray" illustration of the breadboard and a tutorial on deciphering resistor color codes. The glossary at the end of the handbook provides definitions and illustrations for terms that may be unfamiliar to you.

Electronics is the perfect STEM-related subject because it incorporates a variety of different skills and materials from all four STEM disciplines: science, technology, engineering, and mathematics. There is no better way to learn than by making things yourself. During this course, you won't be handed all the answers, for you will be encouraged to experiment and be asked questions that require you to think critically. Roughly 10 hours will be needed to complete all the projects. Get started with your breadboard experiments today!

Kit Includes:

Part No.
Qty.
Description
2245968
1
Make: How to Use a Breadboard Book
2146302
10
Ceramic Disc Capacitor 0.1µF 50V ±20%
15229
10
Ceramic Disc Capacitor 0.01µF 50V ±20% Z5U
1586074
5
Tactile Push Button Switch SPST OFF Momentary (On) 15 VDC/20mA
178597
10
Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 3-Pin TO-92
1947351
1
Ceramic Disc Capacitor 0.047µF 25V +80% to -20%
202403
4
Photocell 100mW 150Vpack 3Kohm Max Light 0.2Mohm Min Dark
2096018
1
140 Piece Wire Jumper Kit 22 AWG 14 Lengths 10 Colors
2112461
2
9 Volt Battery Super Alkaline
2118791
2
3/8" 10K Ohm 1/2W Square Cermet Potentiometer
2125026
1
Translucent Solderless Plug-in Breadboard 830 Tie Points 4 Power Rails
216452
1
9V Battery Snap With Terminal Safety and 6 Inch Wires
2168131
1
PC Mount Flat Stereo Audio Jack 3-Contact
2179711
2234062
2
5mm Blue Diffused LED
2210706
2
Green T1-3/4 LED
2234134
1
Micro Round 8 Ohm Mylar Speaker 93 dB 1.5 Watt 1.5" Wires
25558
1
Capacitor Monolithic Ceramic 0.47µF 50V ±20%
27423
1
Standard Timer Single 8-Pin PDIP
330692
10
Capacitor Radial 10 uF 16V 20% 105C 5x11x2mm
330740
10
Capacitor Radial 100 uF 25V 20% 105C 6.3x11x2.5mm
330772
10
Capacitor Radial 1 uF 50 Volt 20% 105C 5x11x2mm
330781
10
Capacitor Electrolytic Radial 4.7 uF 50 Volt 105C 20% 6x11mm
333526
2
LED Uni-Color Red 660nm 2-Pin T-1 3/4
333614
8
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
36038
10
100V Small Signal Switching Diode
38375
10
Transistor 2N3906 PNP General Purpose
690380
10
Resistor Carbon Film 10 Ohm 1/4 Watt 5%
690540
10
Resistor Carbon Film 47 Ohm 1/4 Watt 5%
690582
10
Resistor Carbon Film 68 Ohm 1/4 Watt 5%
690620
10
Resistor Carbon Film 100 Ohm 1/4 Watt 5%
690689
10
Resistor Carbon Film 180 Ohm 1/4 Watt 5%
690726
10
Resistor Carbon Film 270 Ohm 1/4 Watt 5%
690785
10
Resistor Carbon Film 470 Ohm 1/4 Watt 5%
690849
10
Resistor Carbon Film 820 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690881
10
Resistor Carbon Film 1.2k Ohm 1/4 Watt 5%
690902
10
Resistor Carbon Film 1.5k Ohm 1/4 Watt 5%
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
691008
10
Resistor Carbon Film 3.9k Ohm 1/4 Watt 5%
691024
10
Resistor Carbon Film 4.7k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691227
10
Resistor Carbon Film 33k Ohm 1/4 Watt 5%
691260
10
Resistor Carbon Film 47k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count236


Report a problem
Suggest a product