Make: Easy micro:bit Projects

You may also like:
KIT-MAKE-DLVCETHRM KIT-MAKE-DLVCETHRM
Make:
KIT-MAKE-LUM KIT-MAKE-LUM
Make:
KIT-MAKE-JOF KIT-MAKE-JOF
Make:
BRUSHBOT PARTY PACK BRUSHBOT PARTY PACK
Make:
KIT-MAKE-BBHBK KIT-MAKE-BBHBK
Make:
ECK#1 ECK#1
Make:

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2286559">Substitute Products

  • Jameco Part no.: 2286559
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-MAKE-MCRBIT
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
Learn how to program the micro:bit microcontroller with easy-to-use block code, and build your own amazing electronics projects. With this kit you'll use the micro:bit to make scrolling name tags, a high-tech compass, handheld tilting games, electronic musical instrument, a wheeled robot, lots more! You'll learn how to create electronic circuits using resistors, LEDs, infrared distance sensors, motor drivers, and soil moisture sensors, and you'll incorporate electric devices such as speakers, motors, and fans into your projects. The projects in this kit combine multiple disciplines -- electronics, programming, and engineering -- but no prior experience is necessary. You'll learn the concepts of programming with a simple visual block-building program, and you'll also get a sneak peek at the more powerful MicroPython programming language. Everything is explained with lots and lots of full-color line drawings. You'll have fun while you learn a ton!

Kit Includes:

Part No.
Qty.
Description
112150
5
LED Infrared Water Clear Emit T1 940nm
1341966
1
4-Channel Motor Driver 16-Pin Plastic Dip Tube
202420
3
Photocell 90mW 150Vpack 16Kohm Max Light 500Kohm Min Dark
20601
1
400-Point Solderless Breadboard 3.3"Lx2.1"W
2082927
1
PIR Sensor (Rev B)
2099606
1
1.05" Round Speaker 8 Ohm 0.20 Watts 320-7500Hz 78dB Mylar 0.67"x0.13"
2125181
3
5mm Water Clear RGB LED Common Cathode
2136471
1
Force Sensing Resistor 1.5" Square 1Oz-22Lbs 2 Leads 0.1" Spacing
2150467
1
Wire Jumper Kit 140 Pieces 100 Male 40 Female Cables 5 Colors
2150547
1
4WD Robot Chassis with 4 Motors
2159381
1
Soil Moisture Sensor (Arduino Compatible)
216081
1
2x AA Battery Holder with 6 Inch Wires
2135064
1
3 Foot micro-USB Data Sync and Power Charge Cable
2210239
1
16 AWG Alligator Clip Test Leads - 2 Sets of 5 Colors (10pk)
2212293
1
Set of 3 Alligator Clip Test Leads with Booted Banana Plugs
1928353
2
40mm 5V DC Hypro Ball Brushless Tubeaxial Fan 120mA 950mW
2244076
1
5V p-p 3 mA 4000Hz 80dB PC Pins
2245407
1
HC-SR05 Ultrasonic Distance Sensor
2246320
1
1/8W 16mm 10k Ohm Linear Taper Potentiometer
2246434
1
BBC micro:bit Microcontroller
2283143
1
Make: Easy micro:bit Projects Book
2283223
1
40 Pin Edge Connector Breakout Board for BBC micro:bit
242114
1
Low Dropout Regulator 3.3 Volt 1.5A 3-Pin (3+Tab) TO-220 Rail
333973
10
LED Uni-Color Red 660nm 2-Pin T-1 3/4
34761
10
LED Uni-Color Green 565nm 2-Pin T-1 3/4
34825
10
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
373001
5
Phototransistor Infrared T-1 3/4
690700
30
Carbon Film Resistor 220 Ohm 1/4 Watt 5%
691104
20
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
924633
2
Voltage Regulator 5V 1.5A Pin TO-220


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product