How to Make a Robot STEM Kit

You may also like:
KIT-MAKE-DLVCETHRM KIT-MAKE-DLVCETHRM
KIT-MAKE-LUM KIT-MAKE-LUM
KIT-MAKE-JOF KIT-MAKE-JOF
BRUSHBOT PARTY PACK BRUSHBOT PARTY PACK
KIT-MAKE-BBHBK KIT-MAKE-BBHBK
ECK#1 ECK#1

$129.95 ea

20 ship on Aug. 2
call 1-800-831-4242 for more


  • Jameco Part no.: 2276191
  • Manufacturer: Make:
  • Manufacturer no.: KIT-MAKE-ROBOTS
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Make: How to Make a Robot Kit

Learn the basics of modern robotics while building your own intelligent robot from scratch! You will use inexpensive household materials to make the base for your robot, then add motors, power, wheels and electronics.

But wait, there's more... Your creation is actually five robots in one! Build your bot in stages, and add the features you want. Vary the functions to create a robot that's your own creation.

Kit Includes:

Part No.
Qty.
Description
2278463
1
4x AA Battery Holder with 6" Wired 2P Connector
187805
2
Snap Action Switch (NO-NC) Single Pole Double Throw
20601
1
400-Point Solderless Breadboard 3.3"L x 2.1"W
2098523
1
Buzzer Piezo 5 Vp-p 80 dB 4 kHz 5 mA Pin Contacts
2109624
2
Boe-Bot/Sumobot Wheel/Tire Set 1 Wheel With 2 Rubber Band Tires
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
---
1
10 pack of colored jumper wires, rainbow sequence, male to male
---
1
10 pack of colored jumper wires, rainbow sequence, male to female
2207056
1
9V Battery Snap with 2.1mm Barrel Plug
222010
1
Cable USB2.0 A/B 6 Feet Black USB-A Male To USB-B Male
2229343
1
QTR-1A Reflectance Sensor (2-Pack)
2229351
1
38 kHz Infrared Receiver
2245407
1
HC-SR05 Ultrasonic Distance Sensor
2275727
1
Make: How to Make a Robot (book)
283039
2
Continuous Rotation Servo
285587
1
3M Tartan Vinyl Electrical Tape 0.75 Inch by 60 Feet
690742
10
Resistor Carbon Film 330 Ohm 1/4 Watt 5%
2278855
10
LED Bi-Color Green/Red 565nm/697nm 2-Pin
2151486
1
Arduino Uno R3 DIP Edition (Revision 3)


Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit


Report a problem
Suggest a product