Make: Jumpstarting the Raspberry Pi Zero W STEM Kit

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
21-886 21-886
Jameco Kitpro
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$84.99 ea

26 ship on Sep. 20
call 1-800-831-4242 for more


  • Jameco Part no.: 2276231
  • Manufacturer: Make:
  • Manufacturer no.: KIT-MAKERASPPI
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Make: Jumpstarting the Raspberry Pi Zero W Kit

The Raspberry Pi Zero is the newest board release from our friends at Raspberry Pi. Not only is the Pi Zero the most affordable board, but it's power packed with a ton of utility. MAKE has created an expandable kit to get you started with a Raspberry Pi Zero W with headers (P/N: 2278255). We chose this version of the Pi Zero because we felt working with Bluetooth, wireless LAN (WiFi) and a board with headers would be a heck of lot more fun for most folks.

So what can you do?

The kit has everything you need to get started with the Raspberry Pi Zero W. Connect your Pi to devices, download software and start programming. You can also connect to a breadboard and control LEDs. (Note: This kit does not contain components for projects 3 and 4).

Kit Includes

  • Raspberry Pi Zero W with Headers
  • Jumpstarting the Raspberry Pi Zero W Handbook by Akkana Peck
  • Breadboard
  • Resistors
  • LEDs
  • Switch
  • Mini-HDMI to HDMI adapter
  • Micro USB Power Plug Adapter & Cord
  • Micro SD Card 16GB (pre-loaded with NOOBS OS)
  • Micro-USB (Right Angle) to USB-A female OTG data cable adapter

Specifications

  • 1GHz single-core CPU
  • 512MB RAM
  • Mini HDMI port
  • Micro USB OTG port
  • Micro USB power
  • HAT-compatible 40-pin header
  • Composite video and reset headers
  • CSI camera connector (v1.3 only)
  • Wireless LAN
  • Bluetooth


Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product