Bundle for Working with Dot Matrix LEDs (with Arduino)

You may also like:
CJKIT-20829 CJKIT-20829
CJKIT-21138 CJKIT-21138
ENMU-EET 302 ENMU-EET 302
CJKIT-21536 CJKIT-21536
CJKIT-20312 CJKIT-20312
CJKIT-20255 CJKIT-20255

$39.95 ea

5 ship on Aug. 26


  • Jameco Part no.: 2245335
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-MATRIX TUTOR
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $39.95

Request a Large Quantity Quote

Bundle for Working with Dot Matrix LEDs (with Arduino)

Learn what makes a dot matrix work and how to light one up using an Arduino. You may wonder how it's possible to control 35 individual LEDs on a device that has only 14 pins. This walk-through will help demystify the dot matrix LED.

You May Need

  • Computer with available USB port and Arduino IDE installed

Kit Includes:

Part No.
Qty.
Description
2151486
1
Arduino Uno R3 DIP Edition (Revision 3)
690700
10
220 Ohm 1/4 Watt 5% Carbon Film Resistor
38359
10
2N3904 NPN General Purpose Transistor
690865
10
1k Ohm 1/4 Watt 5% Resistor Carbon Film
20723
1
830-Point Solderless Breadboard 6.5" x 2.125"
2260738
1
ZipWire 40 Piece 20cm Male to Male Colored Jumper Wires
2207056
1
9V Battery Snap with 2.1mm Barrel Plug
198731
1
9V Energizer Alkaline Battery
2005518
1
5x7 LED Dot Matrix Display Red-Orange CC/AR DIP-14


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product