Michigan State University - PHY 222: Studio Physics for Life Scientists II Lab Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-STCLD-CSCI220 KIT-STCLD-CSCI220
KIT-YC-ELT126 KIT-YC-ELT126
KIT-CCSF-101 KIT-CCSF-101
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO

$20.73 ea


  • Jameco Part no.: 2316559
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: KIT-MSU-PHY222
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Michigan State University - PHY 222: Studio Physics for Life Scientists II Lab Kit

Kit Includes:

Part No.
Qty.
Description
2185483
1
Alligator Clip Test Leads - 2 Pack Red and Black
2239349
1
ZipWire 10 Piece 20cm Male to Female Colored Jumper Wires
2244092
1
Blue 170-point Solderless Breadboard
2260738
1
ZipWire 40 Piece 20cm Male to Male Colored Jumper Wires
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690996
10
Resistor Carbon Film 3.6K Ohm (3K6) 5% 1/4 Watt
691024
10
Resistor Carbon Film 4.7k Ohm 1/4 Watt 5%
---
1
Current Measuring Analog Panel Meter Class 2.5 (1 mA Range)


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product