Little Buddy Circuit Kit

Jameco Kitpro
KIT-MTVELEM
You may also like:
B07FLX2594-1 B07FLX2594-1
410-263 410-263
6002-549-000 6002-549-000
410-359 410-359
410-183 410-183
410-254 410-254

$65.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2276223
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-MTVELEM
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $65.95

Request a Large Quantity Quote

Little Buddy Circuit Kit for Mountain View Elementary School

This Little Buddy Circuit Kit (Mountain View Elementary, Clearfield, Utah) contains all of the components we have been using in the classrooms to practice for the Math and Science Olympiad.

The components match the essential items in the Jessey Bug Kit as described by the Davis School District. An extension kit will also be made available.

The components contained in this kit include: 1 breadboard; 1 Arduino UNO R3; USB Wall Charger Plug; USB Adapter Cable; Breadboard Wires with Jumper Connectors; LED lights (5 each) Red, Yellow, Green, Blue, White; 2 types of Button Switches; 2 Alligator Clips; Resistors (10 Each) 100 ohm, 150 ohm, 220 ohm, 330 ohm, 470 ohm, 510 ohm, 1 K ohm, 2 K ohm. Enjoy making projects with this kit. Please contact the school for more information on tutorials.

Kit Includes:

Part No.
Qty.
Description
2151486
1
Arduino Uno R3 DIP Edition (Revision 3)
2157693
1
400-Point Solderless Breadboard 3.25"Lx2.125"W
2138636
1
1W USB-type AC/DC Wall Adapter 5V 200mA
2237044
1
65 Piece Male to Male Jumper Wire Set
2235111
2
Push Button Tactile Switch SPST OFF (ON)
2185483
1
Alligator Clip Test Leads - 2 Pack Red and Black
14162
1
CR2032 Lithium Battery 3V 225mAh
2274831
5
Super Bright Red LED 5mm Water Clear 12000mcd
2274863
5
Super Bright Yellow LED 5mm Water Clear 12000mcd
2274847
5
Super Bright Green LED 5mm Water Clear 18000mcd
2274839
5
Super Bright Blue LED 5mm Water Clear 12000mcd
2274855
5
Super Bright White LED 5mm Water Clear 22000mcd
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690620
10
0.25 Watt 100 Ohm Resistor Carbon Film 5%
690662
10
Resistor Carbon Film 150 Ohm 1/4 Watt 5%
690700
10
Carbon Film Resistor 220 Ohm 1/4 Watt 5%
690742
10
Resistor Carbon Film 330 Ohm 1/4 Watt 5%
690785
10
Resistor Carbon Film 470 Ohm 1/4 Watt 5%
690793
10
Resistor Carbon Film 510 Ohm 1/4 Watt 5%
690937
10
Resistor Carbon Film 2k Ohm 1/4 Watt 5%
222608
1
Cable USB2.0 A/B 3 Feet Black USB-A Male To USB-B Male


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product