New Jersey Institute of Technology: IEEE Parts Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-STCLD-CSCI220 KIT-STCLD-CSCI220
KIT-YC-ELT126 KIT-YC-ELT126
KIT-CSUMB KIT-CSUMB
KIT-CCSF KIT-CCSF
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
New Product

$99.20 ea


  • Jameco Part no.: 2316615
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-NJIT-IEEE
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

New Jersey Institute of Technology: IEEE Parts Kit

Kit Includes:

Part No.
Qty.
Description
2283863
1
Keyestudio Uno R3 Development Board (Arduino-Compatible)
20774
1
1660-Point Solderless Breadboard 6.5"Lx4.3"W
109154
1
9V Battery Snap with 6 Inch 26 AWG Wires
198731
1
9V Energizer® Alkaline Battery
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
2131127
1
3-1/2 Digit Mini Digital Multimeter - 19 Ranges
2185483
1
Alligator Clip Test Leads - 2 Pack Red and Black
109059
2
2 Position Raised Slide DIP Switch On-Off SPST PC Pins 2.54mm Through Hole
149948
2
Switch Push Button Tactile SPST OFF-(ON) 15 VDC @ 20mA Actuator Height 0.13 Inch
2272207
1
9mm Linear Taper Potentiometer 10K Ohm 50mW 20% 20mm Long Knurled Shaft
2272519
1
17mm Linear Taper Potentiometer 5K Ohm 100mW Round Shaft 15mm Long
1971378
2
Resistor Thick Film Net 330 Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole
2318591
1
Inductor 47mH Fixed Unshielded Wirewound 16mA 162 Ohm Radial Vertical
25507
5
Capacitor Monolithic Ceramic 0.01uF 50V ±20%
25523
2
Capacitor Monolithic Ceramic 0.1µF 50V ±20%
81509
2
Capacitor Monolithic Ceramic 1µF 50V ±20%
81517
5
Capacitor Monolithic Ceramic 0.001µF 50V ±20%
31000
1
4.7uF 50 VOLT RADIAL CAPACITOR
31114
1
47uF 50V Radial Electrolytic Capacitor ±20& 85C
158394
1
Capacitor Radial 100 uF 50 Volt 20% 105c 8x11.5x3.5mm
35975
4
Diode 1N4001 50 Volt 1 Amp General Purpose Rectifier
36038
4
Diode 1N4148 100V 200mA 10mA(If) Small Signal Switching (Bulk)
36097
1
Zener Diode 1N4733A 5.1 Volt 5% 1Watt
38359
4
Transistor 2N3904 NPN General Purpose (bulk)
209234
1
Transistor IRF510 MOSFET N Channel 100 Volt
2120410
1
Phototransistor Infrared NPN 3mm T1 5Vat30mA 800nm 150mW
44901
1
IC 74HCT08 QUAD 2-INPUT POSITIVE AND GATE
45161
2
IC 74HC00 QUAD 2-INPUT NAND GATE
45188
1
IC 74HC02 QUAD 2-INPUT POSITIVE NOR GATE
45209
1
IC 74HC04 Hex Inverter
45330
1
IC 74HC138 3-to-8 LINE DECODER/DEMULTIPLEXER
45794
1
IC 74HC32 QUAD 2-INPUT POSITIVE OR GATE
46130
3
IC 74HC74 DUAL D-TYPE FLIP-FLOP
46181
1
IC 74HC86 QUAD 2-INPUT EXCLUSIVE OR GATE
46252
2
IC 74LS00 Quad 2-Input Positive NAND Gate DIP-14
46404
1
IC 74LS10 Triple 3-Input Positive NAND Gate
46421
2
IC 74LS109 DUAL J-K FLIP-FLOP
2318599
1
Counter IC Binary Counter 1 Element 4-Bit Negative Edge DIP-14
2318607
1
Counter IC Binary Counter 1 Element 4-Bit Sync Positive Edge DIP-16
23528
1
IC LM311N Single Comparator 36V 625mW
24539
2
IC LM741CN Operational Amplifier 18V 500mW 0-to 70C
253577
2
Transistor 2N5486 N-Channel RF Amplifier 25 Volt TO-92
27423
2
IC LM555CN Single Timer
786138
1
IC LM7805CT 5V 1A Positive Voltage Regulator (-40C-125C Temp.)
690620
7
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
690700
10
Carbon Film Resistor 220 Ohm 1/4 Watt 5%
690726
4
Resistor Carbon Film 270 Ohm 1/4 Watt 5%
690793
2
Resistor Carbon Film 510 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690911
2
Resistor Carbon Film 1.6K Ohm (1K6) 5% 1/4 Watt
690937
10
Resistor Carbon Film 2k Ohm 1/4 Watt 5%
690988
2
Resistor Carbon Film 3.3k Ohm 1/4 Watt 5%
691008
2
Resistor Carbon Film 3.9k Ohm 1/4 Watt 5%
691024
2
Resistor Carbon Film 4.7k Ohm 1/4 Watt 5%
691032
2
Resistor Carbon Film 5.1k Ohm 1/4 Watt 5%
691075
2
Resistor Carbon Film 7.5K Ohm (7K5) 5% 1/4 Watt
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691180
2
Resistor Carbon Film 22k Ohm 1/4 Watt 5%
691219
5
Resistor Carbon Film 30k Ohm 1/4 Watt 5%
691243
1
Resistor Carbon Film 39k Ohm 1/4 Watt 5%
691278
1
Resistor Carbon Film 51k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
691374
2
Resistor Carbon Film 130K Ohm 1/4 Watt 5%
691585
2
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%
691817
2
Resistor Carbon Film 10M Ohm 1/4 Watt 5%
177608
1
4.75" Long Nose Plier with Serrated Jaws and Cutter


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product