Circuit Skills #3 - Perfboard Prototyping

You may also like:
WSG105 WSG105
MadLab
WSAK204 WSAK204
Velleman
WSAH136 WSAH136
Velleman
WSAH190 WSAH190
Velleman
WSAH1803 WSAH1803
Velleman
WSAA120 WSAA120
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2121092
  • Manufacturer: Jameco KitPro
  • Manufacturer no.: KIT-PERFPROTO
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $24.95
5+ $23.95

Request a Large Quantity Quote

Circuit Skills #3 - Perfboard Prototyping

- A Guitar Effects Pedal -

Learn how to build an experimental circuit on a common "pad-per-hole" perforated board, also known as a perfboard or protoboard. The term "pad" refers to the small copper circles which each electronic components is soldered to. Many people are interested in building their own guitar effects pedals, so in this example project, Collin Cunningham will show you how it's done. Refer to this schematic and for more information, visit the Jameco DIY Workshop.
 

Kit Includes

Part No. Description
1x 839826 IC, LM386N-1, DIP-8
1x 893179 IC, CD40106BE, DIP-14
10x 38359 Transistor, 2N3904, TO-92
1x 51626 Socket, IC, DIP-8, Machine Tooled
1x 37197 Socket, IC, DIP-14, Machine Tooled
10x 35975 Diode, Silicon, Rectifier, 1N4001, 1A, 50V
100x 691260 Resistor, 47K , ¼W, 5%
100x 691227 Resistor, 33K , ¼W, 5%
10x 93739 Capacitor, Electrolytic, Radial, 22µF, 50V
10x 93731 Capacitor, Electrolytic, Radial, 2.2µF, 50V
10x 29962 Capacitor, Electrolytic, Radial, 100µF, 50V
10x 2261351 Capacitor, Film, Radial, 0.1µF, 50V
10x 15211 Capacitor, Ceramic, Radial, 0.0047µF, 50V
1x 255573 Potentiometer, 500K, Linear, 24mm, 1/2W
1x 286206 Potentiometer, 10K, Linear, 16mm, 1/8W
1x 255442 Potentiometer, 100K, Audio, 16mm, 1/10W
1x 216452 Connector, 9V Battery, Safety Snap (101470 substitute part number)
1x 281738 Connector, ¼" Phone Jack, 2 Position, Solder Lug, Panel Mount
1x 281746 Connector, ¼" Phone Jack, 3 Position, Solder Lug, Panel Mount
1x 105111 Protoboard, 2.4" x 3.4"


Check out more fun and exciting electronic kits



Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count281


Report a problem
Suggest a product