Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

Southern Illinois University EET 150

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
KIT-CSU NORTHRIDGE KIT-CSU NORTHRIDGE

$143.96 ea


  • Jameco Part no.: 2279743
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-SIUEET150
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Kit Includes:

Part No.
Qty.
Description
2124218
1
Practice Soldering Kit with Soldering Iron
2152876
1
22 AWG Black Solid Tinned-Copper Hook-Up Wire 25 Feet
2152905
1
22 AWG Red Solid Tinned-Copper Hook-Up Wire 25 Feet
2152921
1
22 AWG Yellow Solid Tinned-Copper Hook-Up Wire 25 Feet
2152892
1
22 AWG Green Solid Tinned-Copper Hook-Up Wire 25 Feet
544833
10
Capacitor Monolithic Ceramic 0.01µF 100V ±10%
158491
10
Capacitor Radial 1 uF 100 Volt 20% 105c 5x11x2mm
330799
10
Capacitor Radial 10 uF 50 Volt 20% 105c 5x11x2mm
697522
10
LED Uni-Color Red 635nm 2-Pin T-1 3/4
27422
10
Standard Timer Single 8-Pin MDIP Rail
24539
10
Operational Amplifier Single General Purpose ±18V 8-Pin MDIP Rail
155192
1
Temperature Sensor Analog 3 Pin TO-92
36097
10
Diode Zener Single 5.1 Volt 5% 1W 2-Pin DO-41 Tape and Reel
241146
3
3/8" Square 10KΩ 1/2W 25-Turn Trimming Potentiometer
216152
1
4x AA Battery Holder with 6" Wires
216081
2
2x AA Battery Holder with 6 Inch Wires
2131039
1
E12-Series 1/4 Watt 5% Resistors (610 pcs)
1949488
2
9V Battery Snap Holder with 4 Inch Wires
94570
1
0.05 Inch Diameter 60% Tin 40% Lead Rosin Core Solder
10444
1
10-Pack Alligator Clip Test Leads Multicolor 21 Inch Long
2218901
1
Alligator Clip-to-BNC Cable
77842
1
10 Pack Banana Test Leads 16 AWG 5 Color Sets 13 Inches
2123320
1
Spring Return Cutting Pliers 4.5 Inches
215889
1
10-24 AWG 5 Inch Wire Cutter Stripper
2130781
2
4 Foot 60MHz Insulated Oscilloscope Probe Set
1
Elenco Function Generator Kit


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product