St. Cloud State University: CSCI220 Parts Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-NJIT-IEEE KIT-NJIT-IEEE
KIT-YC-ELT126 KIT-YC-ELT126
KIT-CCSF-101 KIT-CCSF-101
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
New Product

$51.06 ea


  • Jameco Part no.: 2316591
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-STCLD-CSCI220
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

St. Cloud State University: CSCI220 Parts Kit

Kit Includes:

Part No.
Qty.
Description
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
2157706
1
830-Point Solderless Breadboard BB-102
2157853
1
5V/3.3V Breadboard Voltage Regulator (Assembled)
24740
1
LED Display 7-Segment Red 0.30 Inch Common Anode LHDP/RHDP 2.5mcd
252779
1
AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 1.2 Amp 10.8 Watt
333973
4
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
38820
1
Standard Slide-Raised 4 Position DIP Switch
48506
1
IC 74S175 Quad D-type Flip-Flop
48979
2
IC 7400 Quad 2-Input Positive NAND Gate
49015
1
IC 7402 Quad 2-Input Positive NOR Gate
49040
1
IC 7404 Hex Inverter
49146
1
IC 7408 Quad 2-Input Positive AND Gate
49189
1
IC 7410 Triple 3-Input Positive-NAND Gate
50235
2
IC 7432 Quad 2-Input Positive OR Gate
50420
1
IC 7447 BCD to 7 Segment Decoder Driver
50665
1
IC 7486 Quad 2-Input Exclusive OR Gate
690700
10
Carbon Film Resistor 220 Ohm 1/4 Watt 5%


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product