Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SUNY Oswego ECE Analog Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-WMU-ECE2100 KIT-WMU-ECE2100
KIT-GM-ECE101 KIT-GM-ECE101
KIT-UT-EECS3400 KIT-UT-EECS3400
KIT-UT-EECS4600 KIT-UT-EECS4600
KIT-UT-EECS2300 KIT-UT-EECS2300
New Product

$44.98 ea


  • Jameco Part no.: 2311983
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-SUNY-ANALOG
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

SUNY Oswego ECE Analog Kit

A breadboard is not included in the kit. In case you need a breadboard, we have a selection to shop.

Kit Includes:

Part No.
Qty.
Description
1054684
1
IC 754410NE Quadruple Half-H Driver 4.5-to-36V 1A
12159
1
IC CA3086N NPN Transistor Array 14-pin DIP
12597
1
IC CD4007 Dual Complementary Pair Plus Inverter
138237
4
Capacitor Monolithic Ceramic 0.33µF 50V ±20%
15190
4
Capacitor Ceramic Disc 0.001uF 50V ±20%
15229
4
Ceramic Disc Capacitor 0.01µF 50V ±20% Z5U
15341
4
Capacitor Ceramic Disc 100pF 50V ±20%
15512
4
Capacitor Ceramic Disc 47pF 50V +/-20%
178511
2
Transistor PN2222A NPN Silicon General Purpose TO-92
208194
2
Choke Axial Conformal 100uH 240mA 5%
208240
2
Choke Axial Conformal 1000uH 160mA 5%
209234
2
Transistor IRF510 MOSFET N Channel 100 Volt
2118791
2
3/8" 10 kOhms 1/2 Watt Square Cermet Potentiometer
2118803
2
Potentiometer 3/8 Sq.Cermet 1/2W 1K Ohm Single Turn with Shaft 0.1" Lead Spc
2161393
2
1/2 Watt 3/8 Inch 5k Ohm Square Cermet Potentiometer
2161406
2
3/8 Inch Square Cermet Potentiometer 100K Ohms 1/2 Watt 1 Turn Thru Hole
2161414
2
3/8 Inch Square Cermet Potentiometer 500K Ohms 1/2 Watt 1 Turn Thru Hole
2161422
2
3/8 Inch Square Cermet Potentiometer 1MEG Ohms 1/2 Watt 1 Turn Thru Hole
23683
2
IC LM324N Low Power Quad Operational Amplifier 32V 1130mW
24539
4
IC LM741CN Operational Amplifier 18V 500mW 0-to 70C
25540
4
Capacitor Monolithic Ceramic 0.22µF 50V ±20%
27423
4
IC LM555CN Single Timer
29831
4
1 uF 50 Volt Radial Capacitor
29891
4
10 uF 50 Volt Radial Capacitor
31114
4
47uF 50V Radial Electrolytic Capacitor ±20& 85C
330465
4
Capacitor Radial 0.47 uF 50 Volt 20% 85c 5x11x2mm
333973
10
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
34761
10
LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA
34825
10
LED Yellow Diffused 5mm (T-1 3/4) 585nm 12mcd 36VA
36038
2
Diode 1N4148 100V Small Signal Switching
36097
2
Zener Diode 1N4733A 5.1 Volt 5% 1Watt
36311
10
Diode 1N914 Switching 100 Volt 75ma
372171
2
Choke Axial Conformal 10uH 370mA 10%
372269
2
Choke Axial Conformal 220uH 130mA 5%
38236
2
2N2222A NPN Switching Transistor 40V 800mA TO-18
38359
4
Transistor 2N3904 NPN General Purpose (bulk)
38375
4
Transistor 2N3906 PNP General Purpose
642927
2
Choke Axial High Current RF 10,000uH 350mA 10%
690380
10
Resistor Carbon Film 10 Ohm 1/4 Watt 5%
690540
10
Resistor Carbon Film 47 Ohm 1/4 Watt 5%
690620
10
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
690785
10
Resistor Carbon Film 470 Ohm 1/4 Watt 5%
690793
10
Resistor Carbon Film 510 Ohm 1/4 Watt 5%
690822
10
Resistor Carbon Film 680 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
691024
10
Resistor Carbon Film 4.7k Ohm 1/4 Watt 5%
691041
10
Resistor Carbon Film 5.6k Ohm 1/4 Watt 5%
691059
10
Resistor Carbon Film 6.2K Ohm (6K2) 5% 1/4 Watt
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691121
10
Resistor Carbon Film 12k Ohm 1/4 Watt 5%
691201
10
Resistor Carbon Film 27k Ohm 1/4 Watt 5%
691243
10
Resistor Carbon Film 39k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
691500
10
Resistor Carbon Film 470k Ohm 1/4 Watt 5%
691585
10
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%
691817
10
Resistor Carbon Film 10M Ohm 1/4 Watt 5%
76970
10
Diode 1N4003 Rectifier 200 Volt 1 Amp
93729
4
2.2 uF 50 Volt Radial Capacitor


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product