SUNY Oswego ECE Digital Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-STCLD-CSCI220 KIT-STCLD-CSCI220
KIT-NJIT-IEEE KIT-NJIT-IEEE
KIT-YC-ELT126 KIT-YC-ELT126
KIT-CCSF-101 KIT-CCSF-101
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO

$43.95 ea


  • Jameco Part no.: 2311991
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-SUNY-DIGITAL
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

SUNY Oswego ECE Digital Kit

Kit Includes:

Part No.
Qty.
Description
100256
1
Case Fliptop Plastic 8.4"x4.5"x1.4" with Lid
333973
16
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
46252
4
IC 74LS00 Quad 2-Input Positive NAND Gate DIP-14
46287
4
IC 74LS02 QUAD 2-INPUT POSITIVE NOR GATE
46316
4
IC 74LS04 Hex Inverter
46375
4
IC 74LS08 Quad 2-Input Positive AND Gate
46404
4
IC 74LS10 Triple 3-Input Positive NAND Gate
46703
4
IC 74LS151 1-TO-8 DATA SELECTOR/MULTIPLEXER
47036
2
IC 74LS193 Synchronous 4-Bit Up-Down Binary Counter
47095
4
IC 74LS20 DUAL 4-INPUT NAND GATE
47423
2
IC 74LS283 4-BIT BINARY FULL ADD FAST CARRY
47466
4
IC 74LS32 Quad 2-Input Positive OR Gate
47992
4
IC 74LS73 DUAL J-K NEGATIVE-EDGE-TRIGGERED FLIP-FLOP
48004
4
IC 74LS74 DUAL D-TYPE FLIP-FLOP
48098
4
IC 74LS86 QUAD 2-INPUT EXCLUSIVE OR GATE
48151
2
IC 74LS93 4-BIT BINARY COUNTER
690785
16
Resistor Carbon Film 470 Ohm 1/4 Watt 5%


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product