Truckee Community College: CPE220

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-STCLD-CSCI220 KIT-STCLD-CSCI220
KIT-YC-ELT126 KIT-YC-ELT126
KIT-CCSF-101 KIT-CCSF-101
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO

$29.62 ea


  • Jameco Part no.: 2316511
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-TMCC-CPE220
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Truckee Community College: CPE220

Kit Includes:

Part No.
Qty.
Description
119011
4
Tactile Switch Off Momentary (On) Single Pole Single Throw Round Button PC Pins 0.05 Amp 12 Volt Through Hole
16838
1
DIP IC Extractor Tool
198731
1
9V Energizer® Alkaline Battery
2134993
1
830-Point Breadboard with 70-Piece Jumper Wire Kit Super Combo
216427
1
9V Battery Holder with 6 Inch Wires
2307359
1
Resistor Network Array Bussed 1K Ohm 2% 125mW per Element SIP-10
333851
10
LED Red Diffused 3mm (T-1) 643nm 65mcd 60VA
46181
1
IC 74HC86 QUAD 2-INPUT EXCLUSIVE OR GATE
46252
1
IC 74LS00 Quad 2-Input Positive NAND Gate DIP-14
46316
1
IC 74LS04 Hex Inverter
46375
2
IC 74LS08 Quad 2-Input Positive AND Gate
46412
1
IC 74LS107 DUAL J-K FLIP-FLOP
47466
2
IC 74LS32 Quad 2-Input Positive OR Gate
51262
1
IC 7805T 5V 1A Positive Voltage Regulator 0-120C Temp.(L7805CV)
690700
10
Carbon Film Resistor 220 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
696917
1
DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product