Part No. | Description | |
10444 | 10-Pack Alligator Clip Test Leads Multicolor 21 Inch Long | |
107393 | LED Uni-Color Orange 635nm 2-Pin T-1 3/4 | |
12079 | IC CA3046N (LM3046N) DIP-14 General Purpose NPN Transistor Array | |
12597 | IC CD4007 DUAL COMPLEMENTARY PAIR PLUS INVERTER DIP 14-pin | |
126797 | IC TS555CN Low Power Single CMOS Timer | |
151116 | Capacitor Ceramic Disc 0.1µF 25V ±20% | |
15190 | Capacitor Ceramic Disc 0.001uF 50V ±20% | |
15229 | Ceramic Disc Capacitor 0.01µF 50V ±20% Z5U | |
15245 | Capacitor Ceramic Disc 0.022µF 50V ±20% | |
15253 | Capacitor Ceramic Disc 0.047µF (47nF) 50V ±20% | |
153315 | Pocket Trim Potentiometer Adjustment Tool Glass Filled Body Stainless Steel Blade | |
15333 | Capacitor Ceramic Disc 10pF 50V ±20% | |
15341 | Capacitor Ceramic Disc 100pF 50V ±20% | |
15405 | Ceramic Disc Capacitor 22pF 50V ±20% Z5U | |
15512 | Capacitor Ceramic Disc 47pF 50V ±20% | |
15528 | Ceramic Disc Capacitor 470pF 50V ±20% | |
20774 | 1660-Point Solderless Breadboard 6.5"Lx4.3"W | |
2096018 | 140 Piece Wire Jumper Kit 22 AWG 14 Lengths 10 Colors | |
210622 | Transistor 2N3819 JFET Small Signal N Channel | |
2237159 | Resistor Carbon Film 100 Ohm 1 Watt 5% | |
2275839 | Infrared LED 940nm Clear Lens 5mm 1/2" Leads | |
23579 | IC LM317T Standard Regulator 1.2-37 Volt 1.5 Amp TO-220 | |
241269 | 1k Ohm 3/4 Watt 15 Turn Trimmer Potentiometer | |
241374 | Potentiometer 1M Ohm 3006P-105Lf 15-Turn 3/4 Watt Cermet | |
24539 | IC LM741CN Operational Amplifier General Purpose 8-pin DIP | |
333973 | LED Uni-Color Red 660nm 2-Pin T-1 3/4 | |
34761 | LED Uni-Color Green 565nm 2-Pin T-1 3/4 | |
34825 | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 | |
35975 | Diode 1N4001 50 Volt 1 Amp General Purpose Rectifier | |
36311 | Diode 1N914 Switching 100 Volt 75ma | |
373001 | Phototransistor Infrared T-1 3/4 | |
38359 | Transistor 2N3904 NPN General Purpose (bulk) | |
38375 | Transistor 2N3906 PNP General Purpose (Tape/Reel/Ammo) | |
41822 | 10k Ohm 3/4-Watt 15 Turn Cermet Trimmer Potentiometer | |
41849 | 100k Ohm 3/4-Watt 15 Turn Cermet Potentiometer | |
46252 | IC 74LS00 QUAD 2-INPUT POSITIVE NAND GATE DIP 14-pin | |
46480 | IC 74LS123 DUAL MONOSTABLE MULTIVIBRATOR DIP 16-pin | |
46640 | IC 74LS14 HEX SCHMITT TRIGGER INVERTER DIP 14-pin | |
48004 | IC 74LS74 DUAL D-TYPE FLIP-FLOP DIP 14-pin | |
48098 | IC 74LS86 QUAD 2-INPUT EXCLUSIVE OR GATE DIP 14-pin | |
690380 | Resistor Carbon Film 10 Ohm 1/4 Watt 5% | |
690540 | Resistor Carbon Film 47 Ohm 1/4 Watt 5% | |
690620 | 250mW 100 Ohm Resistor Carbon Film 5% | |
690662 | Resistor Carbon Film 150 Ohm 1/4 Watt 5% | |
690700 | Carbon Film Resistor 220 Ohm 1/4 Watt 5% | |
690726 | Resistor Carbon Film 270 Ohm 1/4 Watt 5% | |
690742 | Resistor Carbon Film 330 Ohm 1/4 Watt 5% | |
690785 | Resistor Carbon Film 470 Ohm 1/4 Watt 5% | |
690822 | Resistor Carbon Film 680 Ohm 1/4 Watt 5% | |
690865 | Resistor Carbon Film 1k Ohm 1/4 Watt 5% | |
690902 | Resistor Carbon Film 1.5k Ohm 1/4 Watt 5% | |
690937 | Resistor Carbon Film 2k Ohm 1/4 Watt 5% | |
690945 | Resistor Carbon Film 2.2k Ohm 1/4 Watt 5% | |
690961 | Resistor Carbon Film 2.7k Ohm 1/4 Watt 5% | |
690988 | Resistor Carbon Film 3.3k Ohm 1/4 Watt 5% | |
691024 | Resistor Carbon Film 4.7k Ohm 1/4 Watt 5% | |
691032 | Resistor Carbon Film 5.1k Ohm 1/4 Watt 5% | |
691041 | Resistor Carbon Film 5.6k Ohm 1/4 Watt 5% | |
691104 | Resistor Carbon Film 10k Ohm 1/4 Watt 5% | |
691147 | Resistor Carbon Film 15k Ohm 1/4 Watt 5% | |
691180 | Resistor Carbon Film 22k Ohm 1/4 Watt 5% | |
691227 | Resistor Carbon Film 33k Ohm 1/4 Watt 5% | |
691260 | Resistor Carbon Film 47k Ohm 1/4 Watt 5% | |
691340 | Resistor Carbon Film 100k Ohm 1/4 Watt 5% | |
691500 | Resistor Carbon Film 470k Ohm 1/4 Watt 5% | |
691585 | Resistor Carbon Film 1.0M Ohm 1/4 Watt 5% | |
691817 | Resistor Carbon Film 10M Ohm 1/4 Watt 5% |