University of Buffalo CSE241 Digital Systems Lab Kit (Arduino Uno Not Included)

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
KIT-CSU NORTHRIDGE KIT-CSU NORTHRIDGE
KIT-ROCH-BME150 KIT-ROCH-BME150

$23.42 ea


  • Jameco Part no.: 2244818
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-UB-NO ARDUINO
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Parts Kit for University of Buffalo - without Arduino Uno

This bundle is for the CSE241 Digital Systems course at University of Buffalo. This kit does not include the Arduino Uno. If you would like the kit that does include the Uno, please use P/N: 2244800.

Kit Includes:

Part No.
Qty.
Description
2134993
1
830-Point Breadboard with 70-Piece Jumper Wire Kit Super Combo
46252
1
QUAD 2-INPUT POSITIVE NAND GATE DIP-14
46316
1
HEX INVERTER DIP-14
46375
1
QUAD 2-INPUT POSITIVE AND GATE DIP-14
48098
1
QUAD 2-INPUT EXCLUSIVE OR GATE DIP-14
46957
1
Quad D-Type Flip-Flop 16-Pin DIP
46607
1
3-TO-8 DECODER/DEMULTIPLEXER DIP-16
47466
1
QUAD 2-INPUT POSITIVE OR GATE DIP-14
333973
10
LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box
34761
10
LED Uni-Color Green 565nm 2-Pin T-1 3/4
1586074
1
Pushbutton Tactile Switch SPST
2258831
1
3-Pin SPDT Slide Switch
690620
20
0.25 Watt 100 Ohm Resistor Carbon Film 5%
16838 1 IC Extractor Tool


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product