University of Buffalo CSE241 Digital Systems Lab Kit (with Arduino Uno)

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
KIT-ROCH-BME150 KIT-ROCH-BME150
EET210 EET210

$45.58 ea


  • Jameco Part no.: 2244800
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-UB-WITH ARDUINO
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Parts Kit for University of Buffalo - with Arduino Uno

This bundle is for the CSE241 Digital Systems course at University of Buffalo. This kit includes the Arduino Uno. If you would like the kit that excludes the Uno, please use P/N: 2244818.

Kit Includes:

Part No.
Qty.
Description
2134993
1
830-Point Breadboard with 70-Piece Jumper Wire Kit Super Combo
46252
1
QUAD 2-INPUT POSITIVE NAND GATE DIP-14
46316
1
HEX INVERTER DIP-14
46375
1
QUAD 2-INPUT POSITIVE AND GATE DIP-14
48098
1
QUAD 2-INPUT EXCLUSIVE OR GATE DIP-14
46957
1
Quad D-Type Flip-Flop 16-Pin DIP
46607
1
3-TO-8 DECODER/DEMULTIPLEXER DIP-16
47466
1
QUAD 2-INPUT POSITIVE OR GATE DIP-14
333973
10
LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box
34761
10
LED Uni-Color Green 565nm 2-Pin T-1 3/4
690620
20
0.25 Watt 100 Ohm Resistor Carbon Film 5%
2151486
1
Arduino Uno R3 DIP Edition (Revision 3)
222608
1
USB2.0 A/B Cable 3 Feet Black USB-A Male To USB-B Male
2258831
1
3-Pin SPDT Slide Switch
1586074
1
Pushbutton Tactile Switch SPST
16838 1 IC Extractor Tool


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product