Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

University of Massachusetts ECE 361 Electronics Kit

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
ENMU-EET241B ENMU-EET241B
ENMU-EET241A ENMU-EET241A
KIT-UOAECE220 KIT-UOAECE220
KIT-ROCH-BME150 KIT-ROCH-BME150
ENMU-EET241C ENMU-EET241C

$63.00 ea

Call 1-800-831-4242


  • Jameco Part no.: 2286527
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-UMASSECE361
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Kit Includes:

Part No.
Qty.
Description
2245351
1
ATmega328 Uno Development Board
222010
1
Cable USB2.0 A/B 6 Feet Black USB-A Male To USB-B Male
2245407
1
HC-SR05 Ultrasonic Distance Sensor
20601
1
400-Point Solderless Breadboard 3.3"Lx2.1"W
179354
2
Transistor General Purpose BJT NPN 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Bulk
23966
1
IC LM358N Low Power Dual Operational Amplifier
231925
1
DC Motor 3VDC 630mA 6850RPM
333973
10
LED Uni-Color Red 660nm 2-Pin T-1 3/4
34761
10
LED Uni-Color Green 565nm 2-Pin T-1 3/4
2219559
1
4-Pin 5mm Diffused RGB LED - Common Cathode
216152
2
4x AA Battery Holder with 6" Wires
2255331
1
Dual H Bridge DC Stepper Motor Controller Board
2244359
1
5 Volt 2.1 Amp 10.5 Watt Wall Adapter with Dual USB Output
120310
1
90mW Cadmium Sulfide (CdS) Photocell
690620
10
0.25 Watt 100 Ohm Resistor Carbon Film 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
2244076
1
Piezo Buzzer 5Vp-p 3 mA 4000Hz 80dB PC Pins
27422
1
Standard 555 Timer Single 8-Pin Plastic DIP
2237044
1
65 Piece Male to Male Jumper Wire Set
151116
10
Capacitor Ceramic Disc 0.1µF 25V ±20%
29891
10
10 uF 50 Volt Radial Capacitor
2275039
1
Breadboard Jumper Wire Male to Female 15cm 10pcs
1
Plastic Box For Kit
112176 1 Phototransistor IR Chip Silicon NPN Transistor
112150 1 LED Infrared Water Clear Emit T1 940 nm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product