UNC Chapel Hill COMP 311 Kit

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-BENEAT-6502 KIT-BENEAT-6502

$68.64 ea


  • Jameco Part no.: 2316271
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-UNC
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

UNC Chapel Hill COMP 311 Kit

Kit Includes:

Part No.
Qty.
Description
46375
2
IC 74LS08 Quad 2-Input Positive AND Gate
47466
2
IC 74LS32 Quad 2-Input Positive OR Gate
48098
2
IC 74LS86 QUAD 2-Input Exclusive OR Gate
46316
2
IC 74LS04 Hex Inverter
27422
2
IC LM555P Single Timer (LM555CN,NE555N,TL555P,MC1455P)
46287
2
IC 74LS02 QUAD 2-Input Positive NOR Gate
46922
2
IC 74LS173 4-Bit D-Type Register 3-State Output
47423
2
IC 74LS283 4-Bit Binary Full ADD Fast Carry
690700
10
Resistor Carbon Film 220 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690662
10
Resistor Carbon Film 150 Ohm 1/4 Watt 5%
691585
10
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%
97375
3
Ceramic Disc Capacitor 0.01µF 1kV ±20%
149948
2
Switch Push Button Tactile SPST OFF-(ON) 15 VDC 20mA Actuator Height 0.13"
2258831
10
3-Pin SPDT Slide Switch
693901
10
LED Green Diffused 5mm (T-1 3/4) 565nm 12.5mcd 60VA
206519
5
LED Super Bright Red Non Diffused 5mm (T-1 3/4) 660nm 900mcd
20774
1
1660-Point Solderless Breadboard 6.5"Lx4.3"W
19290
1
Wire Jumper Kit 350pc 22 AWG 14 Lengths 10 Colors
2120090
1
5 Volt 1 Amp 5 Watt Regulated Switching Wall Adapter
2210677
2
2.1mm Male DC Power Jack (Breadboard/PCB Mount)
34712
1
5.25" Oval Long Nose Pliers with Serrated Jaws and Cutter


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product