University of Arizona ECE 220 Internet Lab

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
Jameco Kitpro
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
Jameco Kitpro
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
Jameco Kitpro
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
Jameco Kitpro
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
Jameco Kitpro
KIT-ROCH-BME150 KIT-ROCH-BME150
Jameco Kitpro

$119.95 ea


  • Jameco Part no.: 2286583
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-UOAECE220
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

University of Arizona - ECE 220 Internet Lab Parts Bundle

University of Arizona ECE 220 Students: You should have received a $20 discount code from your professor for this kit, so be sure to use it by the expiration date. Use your code on checkout. Components are in stock, so please disregard any long backorder notices. You will also need to order the Digilent Analog Discovery 2 (410-321) for this course which is not included in the kit. We do offer Digilent's student discounts.

Click here to purchase the Digilent part.

Kit Includes:

Part No.
Qty.
Description
2118791
6
3/8" 10 kOhms 1/2 Watt Square Cermet Potentiometer
2118803
12
Potentiometer 3/8 Sq.Cermet 1/2W 1K Ohm Single Turn with Shaft 0.1" Lead Spc
2134993
1
830-Point Breadboard with 70-Piece Jumper Wire Kit Super Combo
2151216
2
Speaker Piezo 3800Hz 80dB 20 Voltp-p 1mA 2 Wire 6.9mm x 14mm
645618
1
Manual Ranging Digital Mini Multimeter
2282495
1
Current Measuring Analog Panel Meter Class 2.5 (1 mA Range)
2283407
2
1.1K Ohm (1k1) Carbon Film Resistor 500mW 5%
2283415
2
Resistor Carbon Film 4.3K Ohm 4K3 1/2 Watt (500mW) 5%
2283423
2
Carbon Film Resistor 7.5K Ohm (7k5) 5% 1/2W (500mW)
2283431
4
130K Ohm Carbon Film Resistor 500mW 5%
2283439
2
200K Ohm Carbon Film Resistor 500mW 5%
2283447
6
300K Ohm Carbon Film Resistor 500mW 5%
2283479
1
Checklite® Clear Lens Safety Glasses
2283487
1
Top Loading Box
2283495
1
Blue Antistatic ESD Silicon Wrist Strap
249527
1
5 X 7 Inch Pink Antistatic Bag
38236
6
2N2222A NPN Switching Transistor 40V 800mA TO-18
659817
10
Resistor Carbon Film 10 Ohm 1/2 Watt 5%
661183
2
Resistor Carbon Film 47 Ohm 5% 1/2 Watt
661221
4
Resistor Carbon Film 68 Ohm 1/2 Watt 5%
661263
2
Carbon Film Resistor 100 Ohm 5% 1/2 Watt (500mW)
661301
4
Resistor Carbon Film 150 Ohm 1/2 Watt 5%
661335
4
Resistor Carbon Film 200 Ohm 5% 1/2 Watt
661343
2
Resistor Carbon Film 220 Ohm 1/2 Watt 5%
661351
2
Resistor Carbon Film 240 Ohm 1/2 Watt 5%
661378
2
Resistor Carbon Film 300 Ohm 1/2 Watt 5%
661431
4
Resistor Carbon Film 510 Ohm 1/2 Watt 5%
661440
8
Resistor Carbon Film 560 Ohm 5% 1/2 Watt
661503
22
Resistor Carbon Film 1.0k Ohm 1/2 Watt 5%
661546
6
Resistor Carbon Film 1.5K Ohm (1K5) 5% 1/2 Watt
661571
18
Resistor Carbon Film 2K Ohm 5% 1/2 Watt
661618
6
Resistor Carbon Film 3K Ohm 1/2 Watt 5%
661634
2
Resistor Carbon Film 3.3K Ohm (3K3) 5% 1/2 Watt
661677
4
Resistor Carbon Film 4.7k Ohm 1/2 Watt 5%
661693
4
Resistor Carbon Film 5.6K Ohm (5K6) 5% 1/2 Watt
661757
6
Resistor Carbon Film 10k Ohm 1/2 Watt 5% (In s of 10 and 100)
661790
6
Resistor Carbon Film 15K Ohm 5% 1/2 Watt
661829
4
Resistor Carbon Film 20K Ohm 5% 1/2 Watt
661853
2
Resistor Carbon Film 27K Ohm 5% 1/2 Watt
23966
6
IC LM358N Low Power Dual Operational Amplifier 32V 530mW
94511
30
LED Red Diffused 5mm (T-1 3/4) 697nm 4.5mcd 36VA
10584
1
Anti-Static Mat 19.5 Inch x 23.5 Inch
158394
6
Capacitor Radial 100 uF 50 Volt 20% 105c 8x11.5x3.5mm
332647
2
Capacitor Monolithic Ceramic 0.01µF 100V ±10%
70991
1
Clip Alligator Clip Crimp One Black One Red 1 Pair
2288719
4
Carbon Film Resistor 560K Ohm 5% 1/2 Watt (500mW)
94161
2
1µF 50V 20% Radial Capacitor 85C 4x5x1.5mm


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product