Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

University of Toledo EECS 2300 Electric Circuits I Lab Kit

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-GM-ECE101 KIT-GM-ECE101
New Product

$79.15 ea


  • Jameco Part no.: 2316303
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-UT-EECS2300
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

University of Toledo EECS 2300 Electric Circuits I Lab Kit

Kit Includes:

Part No.
Qty.
Description
109154
1
9V Battery Snap with 6 Inch 26 AWG Wires
198731
1
9V Energizer® Alkaline Battery
2230002
1
3.5 Digit 8-Function Multimeter with Single Frequency Signal Generator
2235217
1
Cermet Potentiometer 1 kΩ 1/2 Watt 3/8" Square Single Turn Top Adjust
182837
1
Potentiometer 1/4" Square Cermet 1/2W 10Kohm
920561
1
Capacitor 0.22 uF 50 Volt PLYE 5% 7.3 X 4.8 X 5.5mm Radial 5mm Bulk
2258831
1
3-Pin SPDT Slide Switch
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
2157706
1
830-Point Solderless Breadboard BB-102
2275039
1
Breadboard Jumper Wire Male to Female 15cm 10pcs
659614
10
Resistor Carbon Film 1.5 Ohm (1R5) 5% 1/2 Watt
690540
10
Resistor Carbon Film 47 Ohm 1/4 Watt 5%
690822
10
Resistor Carbon Film 680 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690902
10
Resistor Carbon Film 1.5k Ohm 1/4 Watt 5%
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
690961
10
Resistor Carbon Film 2.7k Ohm 1/4 Watt 5%
690988
10
Resistor Carbon Film 3.3k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691121
10
Resistor Carbon Film 12K Ohm 5% 1/4 Watt
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
2233959
1
Choke Axial High Current RF 100,000uH 65mA 10%
315301
1
Ammeter Analog Current Panel Meter 50uA DC 60x47mm
---
1
Development Boards & Kits - AVR Labrador 5-in-1 USB Electronics Lab-on-a-board


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product