University of Toledo EECS 3100 Embedded Systems Lab Kit

You may also like:
KIT-VIDCARD-V1 KIT-VIDCARD-V1
Jameco KitPro
KIT-EFK BUNDLE KIT-EFK BUNDLE
Jameco KitPro
KIT-GSE BUNDLE KIT-GSE BUNDLE
Jameco KitPro
410-263 410-263
Digilent
KIT-UT-EECS2300 KIT-UT-EECS2300
Jameco KitPro
KIT-UT-EECS3400 KIT-UT-EECS3400
Jameco KitPro

$87.06 ea


  • Jameco Part no.: 2316311
  • Manufacturer: Jameco KitPro
  • Manufacturer no.: KIT-UT-EECS3100
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

University of Toledo EECS 3100 Embedded Systems Lab Kit

Kit Includes:

Part No.
Qty.
Description
2127718
1
140 Piece Wire Jumper Kit 22 AWG 14 Lengths 10 Colors
2157706
1
830-Point Solderless Breadboard BB-102
2272655
1
Right Angle 3.5mm Stereo Jack PCB Mount
2279527
3
Push Button Tactile Switch Momentary SPST 12Volt 50mA
2310455
1
Slide Potentiometer 10K Ohm 20% 15mm Shaft
2310463
1
Development Boards & Kits - ARM TIVA LaunchPAD
2310335
1
Development Boards & Kits - AVR Labrador 5-in-1 USB Electronics Lab-on-a-board
2319151
1
1.8" TFT LCD Module 128x160 Pixels
2319599
1
10-Position Header 2.54mm Pitch
333973
2
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
34761
2
LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA
34825
2
LED Yellow Diffused 5mm (T-1 3/4) 585nm 12mcd 36VA
690700
10
Carbon Film Resistor 220 Ohm 1/4 Watt 5%
690902
10
Resistor Carbon Film 1.5K Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10K Ohm 1/4 Watt 5%
691147
10
Resistor Carbon Film 15K Ohm 1/4 Watt 5%


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product