Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

University of Toledo EECS 3400 Electronics I Lab Kit

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-GM-ECE101 KIT-GM-ECE101
New Product

$69.88 ea


  • Jameco Part no.: 2316319
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-UT-EECS3400
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

University of Toledo EECS 3400 Electronics I Lab Kit

Kit Includes:

Part No.
Qty.
Description
2275039
1
Breadboard Jumper Wire Male to Female 15cm 10pcs
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
2157706
1
830-Point Solderless Breadboard BB-102
691180
10
Resistor Carbon Film 22k Ohm 1/4 Watt 5%
691278
10
Resistor Carbon Film 51k Ohm 1/4 Watt 5%
36038
1
Diode 1N4148 100V Small Signal Switching
2220533
1
Diode 1N34A General Purpose Germanium
179039
1
Zener Diode 1N5230B 4.7 Volt 5% 500mw
28628
4
Transistor PN2222 General Purpose NPN 30 Volt 0.6 Amp
46252
1
IC 74LS00 Quad 2-Input Positive NAND Gate DIP-14
12634
1
IC CD4011 Quad 2-Input NAND Gate
333973
1
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
29891
1
10 uF 50 Volt Radial Capacitor
2234214
1
AC to AC Wall Adapter 12 VAC 830 mA 3.5 mm Male Plug
151116
1
Capacitor Ceramic Disc 0.1µF 25V ±20%
15190
2
Capacitor Ceramic Disc 0.001uF 50V ±20%
690566
10
Resistor Carbon Film 56 Ohm 5% 1/4 Watt
215889
1
10-24 AWG 5 Inch Wire Cutter Stripper
---
1
Development Boards & Kits - AVR Labrador 5-in-1 USB Electronics Lab-on-a-board


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product