Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

University of Toledo EECS 3440 Electronics Lab Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UT-EECS3100 KIT-UT-EECS3100
KIT-GM-ECE101 KIT-GM-ECE101
KIT-UT-EECS3400 KIT-UT-EECS3400
KIT-UNC KIT-UNC
KIT-COLUMBIA-AUDI104 KIT-COLUMBIA-AUDI104
New Product

$94.89 ea


  • Jameco Part no.: 2316327
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-UT-EECS3440
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

University of Toledo EECS 3440 Electronics Lab Kit

Kit Includes:

Part No.
Qty.
Description
28628
5
Transistor PN2222 General Purpose NPN 30 Volt 0.6 Amp
38359
3
Transistor 2N3904 NPN General Purpose (bulk)
38375
3
Transistor 2N3906 PNP General Purpose (Tape/Reel/Ammo)
253948
1
Transistor 2N5457 TO-92 JFET N Channel 25 Volt
26921
3
.033 uF 100 Volt Mylar Capacitor
94161
3
1µF 50V 20% Radial Capacitor 85C 4x5x1.5mm
29891
3
10 uF 50 Volt Radial Capacitor
158327
3
Capacitor Radial 22 uF 35 Volt 20% 105c 5x11x2mm
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690929
10
Resistor Carbon Film 1.8K Ohm (1K8) 5% 1/4 Watt
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
691585
10
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%
151116
3
Capacitor Ceramic Disc 0.1µF 25V ±20%
24539
1
IC LM741CN Operational Amplifier 18V 500mW 0-to 70C
2258831
1
3-Pin SPDT Slide Switch
216240
2
8x AA Battery Holder with 6 Inch Wires
660551
2
Resistor Metal Oxide 50 Ohm 5% 5w ±350ppm °C Axial Through Hole
198707
16
Energizer Alkaline AA Battery
690558
10
51 Ohm 1/4 Watt Carbon Film Resistor 5%
690620
10
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
690806
10
Resistor Carbon Film 560 Ohm 1/4 Watt 5%
690988
10
Resistor Carbon Film 3.3k Ohm 1/4 Watt 5%
691041
10
Resistor Carbon Film 5.6k Ohm 1/4 Watt 5%
691067
10
Resistor Carbon Film 6.8k Ohm 1/4 Watt 5%
691121
10
Resistor Carbon Film 12K Ohm 5% 1/4 Watt
691403
10
Resistor Carbon Film 180K Ohm 5% 1/4 Watt
691420
10
Resistor Carbon Film 220k Ohm 1/4 Watt 5%
691500
10
Resistor Carbon Film 470k Ohm 1/4 Watt 5%
20774
1
1660-Point Solderless Breadboard 6.5"Lx4.3"W
2096018
1
140 Piece Wire Jumper Kit 22 AWG 14 Lengths 10 Colors
2275039
1
Breadboard Jumper Wire Male to Female 15cm 10pcs
660375
1
Resistor Wirewound 10 Ohm 5% 5 Watt ±400ppm °C Axial Through Hole
672780
1
Diode 1N4736A Voltage Regulator 6.8 Volt 1 Watt
26921
3
.033 uF 100 Volt Mylar Capacitor
---
1
Development Boards & Kits - AVR Labrador 5-in-1 USB Electronics Lab-on-a-board
---
1
MJE371 PNP Power Transistor


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product