University of Toledo EECS 4600 Solid State Devices

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-GM-ECE101 KIT-GM-ECE101
New Product

$75.73 ea


  • Jameco Part no.: 2316335
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-UT-EECS4600
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

University of Toledo EECS 4600 Solid State Devices

Kit Includes:

Part No.
Qty.
Description
138691
2
LED Blue Diffused 5mm (T-1 3/4) 430nm 10mcd 36VA
209226
1
IRF520 MOSFET Transistors
209234
1
Transistor IRF510 MOSFET N Channel 100 Volt
2096018
1
140 Piece Wire Jumper Kit 22 AWG 14 Lengths 10 Colors
2157706
1
830-Point Solderless Breadboard BB-102
2275039
1
Breadboard Jumper Wire Male to Female 15cm 10pcs
2310335
1
USB Oscilloscope, Signal Generator, Power Supply in One
333973
2
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
36011
1
Diode 1N4007 1000 Volt 1 Amp Silicon Rectifier
690380
10
Resistor Carbon Film 10 Ohm 1/4 Watt 5%
690427
10
Resistor Carbon Film 15 Ohm 5% 1/4 Watt
690523
10
Resistor Carbon Film 39 Ohm 5% 1/4 Watt
690662
10
Resistor Carbon Film 150 Ohm 1/4 Watt 5%
690806
10
Resistor Carbon Film 560 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690902
10
Resistor Carbon Film 1.5k Ohm 1/4 Watt 5%
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
691032
10
Resistor Carbon Film 5.1k Ohm 1/4 Watt 5%
691286
10
Resistor Carbon Film 56k Ohm 1/4 Watt 5%
691323
10
Resistor Carbon Film 82K Ohm 5% 1/4 Watt
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
691382
10
Resistor Carbon Film 150k Ohm 1/4 Watt 5%
---
2
Zener Diode 6.8V
---
2
MOSFET Transistor N-Channel 100V
---
2
Transistor NPN BC107


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product