Wake Tech ELC 131 Lab Kit

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-BENEAT-6502 KIT-BENEAT-6502

$40.61 ea


  • Jameco Part no.: 2316295
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-WAKECC
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Wake Tech ELC 131 Lab Kit

Kit Includes:

Part No.
Qty.
Description
220759
1
2000 Count 9 Function Digital Multimeter
2134993
1
830-Point Breadboard with 70-Piece Jumper Wire Kit Super Combo
210032
1
Incandescent Lamp #7382 (T-1 3/4) Bi Pin 14VDC 80mA
99311
1
Electromechanical Relay DPDT 2A 12 Volt 720 Ohm Through Hole
2118791
1
3/8" 10 kOhms 1/2 Watt Square Cermet Potentiometer
2258831
2
3-Pin SPDT Slide Switch
2279527
1
Push Button Tactile Switch Momentary SPST 12Volt 50mA
330722
1
Capacitor Radial 1000 uF 16v 20% 105c 10x20x5mm
333973
1
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
34761
1
LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA
661280
10
Resistor Carbon Film 120 Ohm 5% 1/2 Watt
661386
10
Resistor Carbon Film 330 Ohm 1/2 Watt 5%
661423
10
Resistor Carbon Film 470 Ohm 1/2 Watt 5%
661466
10
Carbon Film Resistor 680 Ohm 1/2 Watt
661482
10
Resistor Carbon Film 820 Ohm 5% 1/2 Watt
661503
10
Resistor Carbon Film 1.0k Ohm 1/2 Watt 5%
661757
10
Resistor Carbon Film 10k Ohm 1/2 Watt 5% (In s of 10 and 100)
100256
1
Case Fliptop Plastic 8.4"x4.5"x1.4" with Lid
2232833
1
4x AAA Battery Holder with PC Pins
661343
10
Resistor Carbon Film 220 Ohm 1/2 Watt 5%


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product