22 AWG Solid Hook-Up Wire Bundle 6 Colors

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
New Product

$8.95 ea

99 ship on May. 17


  • Jameco Part no.: 2318855
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-WIRE6PK
  • HTS code: 8544493080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

22 AWG Solid Hook-Up Wire Bundle 6 Colors

Specifications

  • 22 AWG solid core
  • Thicker outer insulation
  • Colors: Red, Yellow, Green, Blue, Black, White
  • Length: 5 feet per color


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire Kit (6 Color)
Wire Gauge (AWG)22
Number of Conductors1
Conductor Strand7 x 32
ColorBlue, Black, Green, Red, White, Yellow
Length5 ft.
Insulation TypePVC
Voltage Rating300 V
PackageCoil


Report a problem
Suggest a product