Western Michigan University: ECE2100 Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-GM-ECE101 KIT-GM-ECE101
KIT-UT-EECS3400 KIT-UT-EECS3400
KIT-UT-EECS4600 KIT-UT-EECS4600
KIT-UT-EECS2300 KIT-UT-EECS2300
KIT-FPT-EGN3015C KIT-FPT-EGN3015C
New Product

$74.94 ea


  • Jameco Part no.: 2316503
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-WMU-ECE2100
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Western Michigan University: ECE2100 Kit

Kit Includes:

Part No.
Qty.
Description
135299
2
Miniature Clip Test Leads 14" 26AWG
159899
2
Minigrabber to Stackable Banana Test Lead Set 20 AWG (2 pk.)
198731
4
9V Energizer® Alkaline Battery
20601
1
400-Point Solderless Breadboard 3.3"Lx2.1"W
2118791
2
3/8" 10 kOhms 1/2 Watt Square Cermet Potentiometer
2128067
2
9V Battery Holder with Cover and Switch and 6 Inch Wires
2230002
1
3.5 Digit 8-Function Multimeter with Single Frequency Signal Generator
2283479
1
Checklite® Clear Lens Safety Glasses
659817
10
Resistor Carbon Film 10 Ohm 1/2 Watt 5%
690443
10
Resistor Carbon Film 18 Ohm 1/4 Watt 5%
690620
10
Resistor Carbon Film 100 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
690988
10
Resistor Carbon Film 3.3k Ohm 1/4 Watt 5%
691067
10
Resistor Carbon Film 6.8k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691121
10
Resistor Carbon Film 12K Ohm 1/4 Watt 5%
691163
5
Resistor Carbon Film 18K Ohm 1/4 Watt 5%
691201
10
Resistor Carbon Film 27k Ohm 1/4 Watt 5%
691243
10
Resistor Carbon Film 39k Ohm 1/4 Watt 5%
691286
10
Resistor Carbon Film 56k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
691382
10
Resistor Carbon Film 150k Ohm 1/4 Watt 5%
830522
5
IC UA741CP Operational Amplifier 18V 500mW 0-to-70C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product