Yavapai College: ELT 126 Parts Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-STCLD-CSCI220 KIT-STCLD-CSCI220
KIT-NJIT-IEEE KIT-NJIT-IEEE
KIT-CCSF-101 KIT-CCSF-101
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
New Product

$55.59 ea


  • Jameco Part no.: 2316599
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-YC-ELT126
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Yavapai College: ELT 126 Parts Kit

Kit Includes:

Part No.
Qty.
Description
15253
2
Capacitor Ceramic Disc 0.047µF (47nF) 50V ±20%
15270
5
Capacitor Ceramic Disc 0.1µF 50V ±20%
330431
4
1µF 25V 20% Radial Capacitor 85C 5x11x1.5mm
163563
2
16mm Potentiometer Linear Taper 10K Ohm 1/8W (125mW) 20%
255485
2
Linear Taper Potentiometer 24mm 1K Ohm 1/2W (500mW) 20% Single Turn
26403
2
Transistor MPF102 JFET N-Channel TO-92
323460
1
50W AC/DC Enclosed Switching Triple Output Power Supply +5V 4A +12V 2A -12V 500mA
37997
1
6 Foot 3 Conductor SVT Power Cord with Pigtails
36097
2
Zener Diode 1N4733A 5.1 Volt 5% 1Watt
140417
2
SCR 2N6507 400 Volt 25 Amp TO-220
36311
4
Diode 1N914 Switching 100V 75mA 10mA(If) Tape/Reel
76961
8
Diode 1N4002 100 Volt 1A DO-41 package
830522
5
IC UA741CP Operational Amplifier 18V 500mW 0-to-70C
920561
3
Capacitor 0.22 uF 50 Volt PLYE 5% 7.3 X 4.8 X 5.5mm Radial 5mm Bulk
2312479
2
Fixed Inductor RF Choke 100uH 5% Wirewound 370mA 1.7 Ohm Unshielded Axial
38359
6
Transistor 2N3904 NPN General Purpose (bulk)
38375
3
Transistor 2N3906 PNP General Purpose (Tape/Reel/Ammo)
41005
2
Optocoupler NPN Out 1 Channel 5300Vrms 30V DIP-6
661263
10
Carbon Film Resistor 100 Ohm 5% 1/2 Watt (500mW)
661343
10
Resistor Carbon Film 220 Ohm 1/2 Watt 5%
661423
10
Resistor Carbon Film 470 Ohm 1/2 Watt 5%
661503
10
Resistor Carbon Film 1.0k Ohm 1/2 Watt 5%
661589
10
Resistor Carbon Film 2.2k Ohm 1/2 Watt 5%
661634
10
Resistor Carbon Film 3.3K Ohm (3K3) 5% 1/2 Watt
661677
10
Resistor Carbon Film 4.7k Ohm 1/2 Watt 5%
661714
10
Resistor Carbon Film 6.8K Ohm (6K8) 5% 1/2 Watt
661837
10
Resistor Carbon Film 22K Ohm 5% 1/2 Watt
661917
10
Resistor Carbon Film 47k Ohm 1/2 Watt 5%
661992
10
Resistor Carbon Film 100k Ohm 1/2 Watt 5%
662071
10
Resistor Carbon Film 220K Ohm 5% 1/2 Watt
662119
10
Resistor Carbon Film 330K Ohm 1/2 Watt 5%
662231
10
Resistor Carbon Film 1M Ohm 1/2 Watt 5%
691091
10
Resistor Carbon Film 9.1k Ohm 1/4 Watt 5%
691622
10
Resistor Carbon Film 1.5M Ohm 1/4 Watt 5%


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product