Gravity: 27 Pcs Sensor Set For Arduino

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
DFR0077 DFR0077
DFRobot

$78.95 ea

43 In Stock
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2167761
  • Manufacturer: DFRobot
  • Manufacturer no.: KIT0011
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $78.95
10+ $71.95

Request a Large Quantity Quote

Gravity: 27 Pcs Sensor Set For Arduino

If you want to start playing with sensors, this kit will be the perfect choice for you to get started. It comes with bundle of the most popular DFRobot sensors such as light, gas, sound, touch, accelerometer and lots more which gives unlimited possibility to sense the physical world on your embedded devices.

The wiki for these sensors and devices makes it easy to start learning. So save by purchasing them together and start experimenting now!
  • Great for experimenting and learning
  • Useful for most projects
  • Bundle of the most popular sensors from DFRobot
To connect these sensors to Arduino, we suggest to use our IO expansion shield V7 which has color coded pins that provides a much easier way to link sensors to microcontroller. For further information check each device documentation on the shipping list link.

Features

  • Light sensing
  • Sound sensing
  • Distance sensing
  • Magnetic sensing
  • Accelerometer sensing
  • Vibration sensing
  • Touch sensing
  • Gas sensing
  • Steam sensing
  • Push sensing

Kit Contains

  • (1) Relay Module V2 (DFR0017)
  • (1) Digital RED LED Light Module (DFR0021R)
  • (1) Digital White LED Light Module (DFR0021)
  • (1) Digital Green LED Light Module (DFR0021G)
  • (1) Digital Blue LED Light Module (DFR0021B)
  • (1) Analog Grayscale Sensor (DFR0022)
  • (1) LM35 Analog Linear Temperature Sensor (DFR0023)
  • (1) Analog Ambient Light Sensor (DFR0026)
  • (1) Digital Vibration Sensor (DFR0027)
  • (1) Digital Tilt Sensor (DFR0028)
  • (1) Digital Push Button (DFR0029)
  • (1) Capacitive Touch Sensor (DFR0030)
  • (1) Digital magnetic sensor (DFR0033)
  • (1) Analog Sound Sensor (DFR0034)
  • (1) Analog Carbon Monoxide Sensor (MQ7) (SEN0132)
  • (1) Analog Voltage Divider (DFR0051)
  • (1) Piezo Disk Vibration Sensor (DFR0052)
  • (1) Analog Rotation Sensor V2 (DFR0058)
  • (1) Joystick Module (DFR0061)
  • (1) Flame sensor (DFR0076)
  • (1) Triple Axis Accelerometer MMA7361 (DFR0143)
  • (1) Digital Infrared motion sensor (SEN0018)
  • (1) Sharp GP2Y0A21 Distance Sensor (10-80cm; 3.94-31.50") (SEN0014)
  • (1) Soil Moisture Sensor (SEN0114)
  • (1) Digital Push Button (Red) (DFR0029-R)
  • (1) Digital Push Button (White) (DFR0029-W)
  • (1) Steam Sensor (SEN0121)


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage3.3 - 5 VDC


Report a problem
Suggest a product