Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 92x92x32mm Brushless Tubeaxial Fan 53 CFM

You may also like:
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)
GD128015MB(2F5) GD128015MB(2F5)
GD122510EB-N (2I9) GD122510EB-N (2I9)

$14.95 ea

45 ship on Oct. 20


  • Jameco Part no.: 2302839
  • Manufacturer: JAPAN SERVO
  • Manufacturer no.: KLDC12B4
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

12 Volt DC 92x92x32mm Brushless Tubeaxial Fan 53 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 92 mm X 92 mm X 32 mm
  • Air flow: 53 CFM
  • Bearing type: Ball
  • Current: 280 mA
  • Power: 3.5 watts
  • Agency approvals: UL, CSA, TUV
  • Noise: 39 dBA
  • Connections: 12" wire leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm92
    Width - mm92
    Depth - mm32
    Air Flow (CFM)53
    BearingBall
    Current (mA)280
    Agency ApprovalsUL/CSA/TUV
    Noise (dBA)39
    Connection (Leads)12"
    Power (Watts)3.5


    Report a problem
    Suggest a product