Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24VDC SPDT 1 Form C 1600Ω Coil Miniature Relay

You may also like:
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
G5LE-1-DC5 G5LE-1-DC5
NA5W-K NA5W-K

$1.25 ea

1,841 ship on Oct. 19
More Available – 5 weeks


  • Jameco Part no.: 2234927
  • Manufacturer: Hasco Components
  • Manufacturer no.: KLT1C12DC24
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
50+ $0.99
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

24VDC SPDT 1 Form C 1600Ω Coil Miniature Relay

Non-Latching

Specifications

  • Manufacture: Hasco
  • Manufacturer P/N: KLT1C12DC24
  • Mounting: Through Hole, PC pins
  • Coil Voltage: 24 VDC
  • Coil Resistance: 1600Ω, ±10%
  • Rated Coil Power: 360 mW
  • Contact Ratings: 12 Amps @ 120VAC/28VDC
  • Max Switching Voltage: 277 VAC & 125 VDC
  • Contact Material: Silver Cadmium Oxide
  • Service Life: 10 Million Operations


Report a problem
Suggest a product
Specification Value
Coil Voltage (DC)24
Contact FormSPDT
Coil Resistance (ohms)1600
Current Rating12 A
Termination5-Pin
Size (L" x W" x H")0.74 x 0.61 x 0.61


Report a problem
Suggest a product