12 VDC SPDT Relay 400 ohm Coil

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
G5LE-1-DC5 G5LE-1-DC5
Slashed Prices - Limited Quantity

$1.95 ea

521 ship on Jan. 20


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

12 VDC SPDT Relay 400 ohm Coil

Specifications

  • Contact Form: 1 Form C
  • Coil Voltage: 12 VDC
  • Coil (Ohms): 400
  • Contact Current: 15A
  • Contact Voltage: 120 VAC/28VDC
  • Number of Pins: 5
  • Mechanical Life: 10,000,000 operations
  • Electrical Life: 100,000 operations
  • Dielectric Strength: 1500 VRMS (between contact and coil)


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage (DC)12
Coil Resistance (ohms)400
Current Rating15 A
Termination8-Pin
Size (L" x W" x H").75 x .61 x .61


Report a problem
Suggest a product