Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Pushbutton Switch SPST-NC ON-MOM Standard Rear Panel Mount

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2281487
  • Manufacturer: C&K
  • Manufacturer no.: KM3301RR05Q
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $3.09
10+ $2.95

Request a Large Quantity Quote

Pushbutton Switch SPST-NC ON-MOM Standard Rear Panel Mount

Specifications

  • Series: KM
  • Type: Standard
  • Circuit: SPST-NC
  • Switch Function*: ON-(OFF)
  • Current Rating: 1A (AC/DC)
  • Voltage Rating - AC: 125V
  • Voltage Rating - DC: 28V
  • Actuator Type: Plunger for Cap
  • Color - Actuator/Cap: White
  • Mounting Type: Panel Mount, Rear
  • Termination Style: Quick Connect - 0.110" (2.8mm)
  • Panel Cutout Dimensions: Circular - 6.35mm Dia
  • Operating Temperature: -30°C to 85°C
  • Electrical Life: 10,000 Cycles
*Note: (OFF) or MOM is momentary OFF function

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NC
Switch FunctionON-(OFF)
Current Rating1 @ 125 VAC
Body ColorBlack
Actuator ColorNatural
Termination StyleQuick Connect, 0.11"
Pins2
Length (inch)0.39
Actuator TypePlunger for Cap
Voltage Rating (DC)28
Voltage Rating (AC)125
Mounting StylePanel
Width (inch)0.39
Depth (inch)0.46
Height (inch)0.23
Actuator Length (inch)0.3
Lead Spacing A (inch)0.24
Maximum Contact Resistance30 mΩ
Minimum Insulation Resistance1000 MΩ
Dielectric Strength1000 Vrms
Electrical Life10000 Cycles


Report a problem
Suggest a product