Electrolytic Radial Capacitor Snap-In 10000uF 35V 20% 85C

You may also like:
EC10K50LP-R EC10K50LP-R
Jameco Valuepro
SLP222M100C4P3 SLP222M100C4P3
Cornell Dubilier
LGR821/450 LGR821/450
Nichicon
SNA15000/25-R SNA15000/25-R
Jameco Valuepro
SNB6800/50-R SNB6800/50-R
Jameco Valuepro
SNB4700/35 SNB4700/35
Jameco Valuepro

$3.95 ea

26 In Stock


  • Jameco Part no.: 2302135
  • Manufacturer: United CHEMI CON
  • Manufacturer no.: KMH35VN103M30X35T2
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Electrolytic Radial Capacitor Snap-In 10000uF 35V 20% 85C

Specifications

  • Termination Style: Radial
  • Capacitance: 10,000 µF
  • Voltage Rating DC: 35
  • Tolerance: ±20%
  • ESR (Equivalent Series Resistance): 41mOhm @ 120Hz
  • Maximum Operating Temperature: 85°C
  • Polarization: Polarized
  • Diameter: 30 mm
  • Height: 35 mm
  • Lead Style: Bent
  • Lead Spacing: 10 mm
  • Package Case: Radial
  • Mounting Type: Snap-In


Report a problem
Suggest a product
Specification Value
Capacitance10000 µF
Voltage Rating35 VDC
Tolerance20%
Vertical/HorizontalV
Dimensions30 x 35 x 10 mm
Diameter30 mm
Height35 mm
Pitch10 mm
Maximum Operating Temperature105°C


Report a problem
Suggest a product