1.8 inch TFT LCD Display Module with PCB for Arduino ST7735R SPI 128x160

You may also like:
326 326
Adafruit Industries
1947 1947
Adafruit Industries
VMP400 VMP400
Velleman
SUR320240G028A SUR320240G028A
Jameco Valuepro
VMP402 VMP402
Velleman
OF-8.0-M5 OF-8.0-M5
EarthLCD
New Product

$15.95 ea

66 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2319151
  • Manufacturer: Hiletgo
  • Manufacturer no.: KMR-1.8
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

1.8 inch TFT LCD Display Module with PCB for Arduino ST7735R SPI 128x160

Features:

  • Can help you to get rid of the Arduino serial monitor.
  • Supports UTFT library, AdaFruit Library and instruction on DropBox.
  • Tested with Latest Arduino 1.6.5.

Specifications

  • Driver IC: ST7735R
  • Resolution: 128 x 160 pixels
  • SPI interface IO interface:
  • 1. RESET --directly to the microcontroller IO
  • 2. CS --directly to the microcontroller IO
  • 3. A0 --IO control registers select
  • 4. SDA --IO control data transmission
  • 5. SCL --IO control SPI bus
  • 6. BL--High Level 3.3V backlight on
Note:
Please contact us for documents and driver if you need. Please note this LCD is 3.3V, which cannot receive 5V signals from the Arduino, so please use a 1k series resistors between GPIO lines on a 5V Arduino and this LCD, power this LCD with 5V but drive it with 'level shifted resistor' GPIO lines. Besides, you could use mcifriend 2.8 inch TFT LCD library to get it to work, it will work fine with the Mega or Uno.

Report a problem
Suggest a product
Specification Value
Resolution160x128
InterfaceSPI
Display ModeTFT
Color262K
BacklightingLED
Aspect Ratio5:4
Touch ScreenN/A
Display Size (WxH) Inches1.8" diagonal
Supply Current40 mA
Input Voltage3.3 VDC
Width1.97 in.
Height1.86 in.


Report a problem
Suggest a product