This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2235778">Substitute Products# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.39 |
Specification | Value |
---|---|
Shaft Diameter | 0.234 in. (15/64 in.) |
Product Type | Black Phenolic |
Indicator Style | Plastic Pointer |
Body Color | Black |
Material | Plastic |
Size (Dia." x H") | 1.00 x 0.50 |
Mounting | Set Screw |
Diameter | 1.00 in. |
Height | 0.50 in. |