Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Standard SPDT Toggle Switch

You may also like:
66-1401 66-1401
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$1.49 ea

297 ship on May. 28
More Available – 13 weeks


  • Jameco Part no.: 158060
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KN3-2
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

Standard SPDT Toggle Switch

Features:

  • Contact form: SPDT ON-OFF
  • Alternate action
  • Contact rating: 4A @ 125VAC / 2A @ 250VAC
  • Dimensions: 1.0"L x 0.56"W x 0.52"D
  • Number of pins: 4
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination StylePC Pins
Pins4
Maximum Current Rating (A)4
Voltage Rating (AC)125
Body ColorWhite
Color - Actuator/CapBlack
Mounting StyleThrough Hole
Length (inch)0.276
Width (inch)0.177
Depth (inch)0.228
Height (inch)0.063
Actuator Length (inch)0.15
Lead Spacing A (inch)0.1
Lead Spacing B (inch)0.1


Report a problem
Suggest a product